CL32A107MPVNNNE by Samsung Electro-Mechanics

Overview of CL32A107MPVNNNE by Samsung Electro-Mechanics

The CL32A107MPVNNNE is a chip-style, multilayer ceramic capacitor (MLCC) with a capacitance value of 100 µF and a rated DC voltage of 10V. With its X5R temperature coefficient and an operational temperature range of -55º to +85ºC, this part is engineered for stability and durability in varying environmental conditions. The component conforms to a 1210 package size, measuring 3.2 mm in length, 2.5 mm in width, and 2.8 mm in height, which makes it suitable for surface mount technology (SMT).

This MLCC from Samsung Electro-Mechanics is both RoHS and REACH compliant, ensuring that it meets current environmental and safety standards. The dielectric material used in this component is ceramic, known for its reliability and performance in general-purpose applications. Moreover, its encapsulation within a rectangular surface-mounted (SMT) package guarantees compatibility with automated manufacturing processes, which are favored in modern electronic device production.

Given its ‘Active’ life cycle status and a typical factory lead time of 20 weeks, the CL32A107MPVNNNE represents a viable option for designers looking for a long-term supply of capacitors with these particular specifications.

Industry Applications for CL32A107MPVNNNE

  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems could potentially utilize such capacitors for power management and audio circuitry due to their compact size and reliability over a broad temperature range.
  • Telecommunications: Telecommunication hardware, including base stations and network routers, might incorporate these capacitors to ensure stable operations under various environmental conditions, supported by the X5R temperature characteristic and high capacitance value.
  • Computing and Data Storage: Given its robust electrical characteristics and SMT compatibility, this ceramic capacitor could be considered in the design of solid-state drives (SSDs) and computing servers where steady performance and miniaturization are critical.
  • Industrial Automation: This type of capacitor could potentially be used in automation controllers and industrial robotics systems, where durability and long-term reliability are crucial, and the operating temperature capabilities of the capacitor are a significant advantage.

It is important to understand that these potential industry applications are purely conceptual and must be thoroughly vetted by relevant engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a pivotal figure in the development and production of Ceramic Capacitors. The company’s expertise spans across various facets of electronic component manufacturing, particularly capacitors. It is known for providing innovative and reliable components that cater to a wide range of electronic applications. The CL32A107MPVNNNE is one such example, reflecting the company’s commitment to quality and performance in its offerings. Furthermore, Samsung Electro-Mechanics’ portfolio includes a vast range of capacitors, making the company a preferred choice among designers and manufacturers in the electronics industry.

Where to Find CL32A107MPVNNNE by Samsung Electro-Mechanics

For those looking to procure the CL32A107MPVNNNE, a sound starting point would be to search through FindChips. The platform provides detailed pricing and stock availability from various trusted distributors. Historically, the part has been available from distributors such as LCSC, Quest Components, Future Electronics, and Mouser Electronics. However, it’s recommended to check FindChips for the most current stock levels and competitive pricing information. For alternatives or similar parts from Samsung Electro-Mechanics or other manufacturers, exploring the Ceramic Capacitors section is advised.

Compare pricing for CL32A107MPVNNNE and other Ceramic Capacitors at findchips.com