Overview of SI4090DY-T1-GE3 by Vishay Intertechnologies
The SI4090DY-T1-GE3 is a small signal field-effect transistor specifically an N-channel, Metal-Oxide Semiconductor (MOSFET), characterized by a drain current of 19.7 A and a drain-source voltage of 100V. It is designed for enhancement mode operation and comes in a surface-mount, SOIC-8 package. This component is featured by its low drain-source on-resistance of just 0.008 ohm, enhancing its efficiency in various applications. Notably, the SI4090DY-T1-GE3 is RoHS compliant and halogen-free, meeting current environmental standards for electronic components.
Vishay Intertechnologies, the manufacturer of this component, ensures the product is built with a plastic/epoxy body material and gull wing terminals, which supports performance at peak reflow temperatures of up to 260°C for no longer than 30 seconds. Additionally, this component is specified for switching applications, which is underlined by its configuration that includes a built-in diode. With a moisture sensitivity level of 1, the SI4090DY-T1-GE3 proves robust in various environmental conditions.
Industry Applications for SI4090DY-T1-GE3
The robust characteristics of the SI4090DY-T1-GE3 make it suitable for applications across several industries, particularly where high voltage and current handling capabilities are essential. Below are potential applications, taking into account the attributes of the device:
- Energy and Power Systems: The SI4090DY-T1-GE3 potentially suits applications in power management systems that require high current and voltage handling. Its high efficiency in switching applications could be beneficial in power converters and inverters, which are crucial in managing and converting electric power. The low on-resistance and high thermal performance also suggest usefulness in voltage regulators within these systems.
- Renewable Energy: In renewable energy systems, such as solar power inverters and wind turbine converters, the efficiency and durability of components like the SI4090DY-T1-GE3 can optimize the performance and reliability of these systems. Its capability to manage high power levels effectively makes it a potential candidate for inclusion in energy conversion systems that are integral to renewable energy technology.
Note that these industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the realm of electronic components, with a particularly strong footprint in the field of Small Signal Field-Effect Transistors and other semiconductor technologies. Vishay’s products often feature in a wide range of high-tech equipment and systems, owing to their innovation and reliability. The SI4090DY-T1-GE3 is a testament to Vishay’s commitment to producing high-performance transistors that meet stringent industrial standards and operate effectively under demanding conditions. Vishay provides a comprehensive range of similar products designed to cater to the special needs across the electronics industry.
Where to Find SI4090DY-T1-GE3 by Vishay Intertechnologies
To source the SI4090DY-T1-GE3, potential buyers should consider conducting their research on sites like findchips.com. Here, one would find in-depth information regarding their availability, pricing, and stock across various distributors. Historically, this part has been available from distributors such as LCSC, EBV Elektronik, Avnet Asia, TTI, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, for the most current stock levels and best pricing options, visiting findchips.com is advisable. Moreover, for alternate parts to SI4090DY-T1-GE3 that might be offered by Vishay Intertechnologies or other manufacturers, consider exploring the Small Signal Field-Effect Transistors section.