BTS442E2BKSA1 by Infineon Technologies AG

Overview of BTS442E2BKSA1 by Infineon Technologies AG

The BTS442E2BKSA1 by Infineon Technologies AG is a Buffer/Inverter Based Peripheral Driver, designed to manage power switches on the high side. This part operates with a nominal supply voltage of 12V, and can handle a maximum supply voltage of 42V and a minimum of 4.5V. It is encapsulated in a green, plastic TO-220AB package with 5 pins. This product, introduced on April 1, 1996, provides built-in protections against transients, overcurrent, overvoltage, thermal issues, and undervoltage. With a peak output current limit of 70A, it is robust for various high-power switching applications.

The BTS442E2BKSA1 also exhibits a turn-on time of 350 µs and a turn-off time of 130 µs, parameters that are essential for applications requiring quick response times in power management circuits. The packaging and pin configuration (TO-220AB with through-hole terminal form) makes it suitable for applications demanding durable and reliable connections, particularly in high-stress environments.

Industry Applications for BTS442E2BKSA1

The functional characteristics and protective features of the BTS442E2BKSA1 make it suitable for several industry applications. It is important to note that the following potential industry applications are conceptual, and thorough evaluation and verification by engineering and design teams are essential. The illustrations shown are to provide a foundational understanding of where such a part could potentially be useful, adhering to industry standards and specific application requirements.

  • Energy and Power Systems: This device could potentially be used in power distribution systems or in controlling high-power relays, which are crucial components in energy management and distribution networks.
  • Transportation and Logistics: In transportation, the BTS442E2BKSA1 might be used in electric vehicle charging systems or in managing power controls within electrically powered logistic vehicles.
  • Renewable Energy: For renewable energy solutions such as solar panels or wind turbines, this component could control the power flow, ensuring safety and efficiency in energy harvesting systems.
  • Automotive: If considered for automotive applications, details on the part’s compliance with automotive industry standards like AEC-Q100 and AEC-Q101 would need examination, but it could potentially handle power switching and management tasks within the vehicle’s electronic systems.

It is essential that each application considers the part’s specific attributes and built-in protections to ensure safety, compliance, and functionality.

About Infineon Technologies AG

Infineon Technologies AG is a prominent provider of semiconductor solutions, widely recognized for its innovative products in Drivers and Interfaces including peripheral drivers. In addition to the BTS442E2BKSA1, Infineon develops a range of components that cater to a diverse set of industrial applications, aligning with technological advancements and industry standards. Their offerings in the peripheral drivers category are notable for their reliability, effectiveness, and advanced protective features, suitable for high-stress and high-functional requirements across varied environments.

Where to Find BTS442E2BKSA1 by Infineon Technologies AG

To locate where you can purchase the BTS442E2BKSA1, refer to findchips.com. This part historically has been listed at distributors such as Win Source Electronics, Rochester Electronics, and Avnet Americas. However, due to its status as “obsolete,” it’s advisable to check findchips.com to obtain up-to-date stock levels, pricing, and possible alternatives. On this site, you can also browse through various offerings by Infineon and other manufacturers for alternative Peripheral Drivers that might suit your needs.

Compare pricing for BTS442E2BKSA1 and other Peripheral Drivers / Drivers and Interfaces at findchips.com