LTM8064EY#PBF by Analog Devices Inc

Overview of LTM8064EY#PBF by Analog Devices Inc.

The LTM8064EY#PBF by Analog Devices is a 58VIN, 6A CVCC step-down μModule regulator and is a component of the Switching Regulator or Controllers subcategory in Power Circuits. Characterized by its adjustable output voltage ranging from 1.2V to 36V, and with a maximum output current of 6A, this DC-DC converter is designed to efficiently manage power supply applications within a wide range of voltage requirements.

Featuring a high input voltage range that spans from 6V to a peak of 58V, the LTM8064EY#PBF is engineered to accommodate a diverse array of power input sources. This versatility is further enhanced by its current-mode control which allows for optimal stability and rapid response time to load changes. The unit’s compact dimensions (16 x 11.90 mm and a height of 4.92 mm) combined with a BGA-108 packaging makes it highly suitable for applications where space and efficient power handling are critical. Furthermore, the device’s robust environmental resilience is highlighted by its operational temperature capability of up to 125°C and its moisture sensitivity level of 3, making it a reliable choice for varying operational climates.

Industry Applications for LTM8064EY#PBF

The LTM8064EY#PBF by Analog Devices could potentially see a variety of applications across multiple industries. Below are some industries where such a component might be particularly beneficial:

  • Industrial Automation: In industrial environments, the ability to adapt to different power supplies while maintaining efficiency and reliability is crucial. The high input voltage range and robust temperature tolerance could potentially make this regulator suitable for industrial automation systems, possibly supporting sensors and actuators that require stable voltage levels in variable operational conditions.
  • Transportation and Logistics: The durable design and wide voltage range can be advantageous in transportation systems, where vehicles might expose electronic components to variable power conditions and extreme environmental influences. Here, the component might be applied in the power regulation for onboard diagnostics or control systems.
  • Aerospace and Defense: Given that the LTM8064EY#PBF can operate under high-temperature environments, it could potentially be utilized in aerospace applications, where electronic components must perform reliably at elevated temperatures. The regulator’s compact footprint also aligns with the premium on space in many aerospace designs.
  • Rrenewable Energy: The flexibility of the LTM8064EY#PBF in handling inputs from 6V to 58V and its high temperature operational capability might make it suitable for power regulation tasks in equipment used in renewable energy applications, such as solar power inverters or wind turbine controllers.

It is important to note that while these potential industry applications appear viable based on the part’s specifications, they are conceptual, illustrative scenarios. Comprehensive analysis and verification by engineering and design teams should be conducted to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent manufacturer within the Switching Regulator or Controllers domain of Power Circuits. Renowned for developing components that enhance the performance and efficiency of electronic systems, Analog Devices’ products, including the LTM8064EY#PBF, cater to a wide range of applications. Their focus on innovation is evident in the advanced features of the LTM8064EY#PBF, such as its broad voltage input range and high-temperature operational capability, which align with the demanding requirements of today’s electronic design. Alongside this product, Analog Devices offers a variety of similar parts within the Power Circuits category, contributing extensively to developments in power management technology.

Where to Find LTM8064EY#PBF by Analog Devices Inc

To locate the LTM8064EY#PBF, I recommend using findchips.com where you can also explore other Switching Regulator or Controllers. This powerful tool not only enables you to check real-time availability from leading distributors but also compare pricing options directly. Previously, distributors such as Chip1Stop, Richardson RFPD, Mouser Electronics, DigiKey, and Newark have stocked this product. Nevertheless, it is essential to use findchips.com to get current stock levels and the most competitive pricing on the market.

Compare pricing for LTM8064EY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com