6TPF470MAH by Panasonic Electronic Components

Overview of 6TPF470MAH by Panasonic Electronic Components

The 6TPF470MAH is a polarized Tantalum Capacitor featuring a solid polymer dielectric material which operates with a capacitance of 470µF and a voltage rating of 6.3V. It has a capacitance tolerance of ±20% and a notably low equivalent series resistance (ESR) of 10 mΩ. Manufactured in a standard 2917 chip package (7.3 mm x 4.3 mm x 3.8 mm), this surface mount component is designed for efficient handling and installation with a J-bend terminal shape.

Panasonic has tailored the 6TPF470MAH to have a low leakage current of 0.2961 mA and a high ripple current of 4400 mA, making it suitable for circuits requiring stable and robust performance. With an operating temperature range from -55 °C to +105 °C, it is versatile for various challenging environments. Being RoHS compliant and reaching a lead time at production of 22 weeks as of the current writing, this component is marked by its compliance with environmental standards and predictability in supply chain management.

In the broader category of Tantalum Capacitors, the 6TPF470MAH stands out for its balanced features suitable for high-performance electronics requiring reliable, high-frequency charge storage and delivery.

Industry Applications for 6TPF470MAH

  • Energy and Power Systems: The high capacitance and low ESR values of the 6TPF470MAH could potentially make it suitable for smoothing and filtering applications in power supply units and solar inverters in the energy sector. This utility is enhanced by its ability to handle substantial ripple currents.
  • Transportation and Logistics: In the realm of electric vehicles (EVs) and other transportation technologies, this capacitor might be used in power management systems to help stabilize voltage and reduce noise, owing to its solid performance metrics including a broad operating temperature range.
  • Renewable Energy: Particularly in wind and solar energy applications, devices like the 6TPF470MAH might be effective in DC/DC converters which are pivotal in transforming and controlling voltage levels in renewable energy harvesting apparatus.

Please note these potential industry applications are purely illustrative and require further analysis and verification by engineering and design teams to ensure they meet specific application requirements and industry standards.

About Panasonic Electronic Components

Panasonic is a well-known player in the electronics manufacturing space, and its specialization in the manufacture of Tantalum Capacitors is particularly notable. Panasonic’s Tantalum Capacitors, including the 6TPF470MAH, are recognized for their reliability and performance. These capacitors are often utilized in high-end applications across various industries due to their durability and stability under environmental stress and temperature variance.

Maintaining a rigorous standard in their products, Panasonic provides a range of Tantalum Capacitors suitable for varying applications that mandate specific performance metrics such as low ESR, high capacitance, and robust environmental compliance.

Where to Find 6TPF470MAH by Panasonic Electronic Components

To purchase the 6TPF470MAH, we recommend performing a thorough inventory check and price comparison on findchips.com. By visiting our Tantalum Capacitors link, you can explore alternative parts from Panasonic Electronic Components or other manufacturers if necessary.

Historically, the part has been available from distributors such as Win Source Electronics, Ozdisan Elektronik, Master Electronics, and DigiKey. We advise checking current stock levels and pricing directly on findchips.com to get the most up-to-date information.

Compare pricing for 6TPF470MAH and other Tantalum Capacitors / Capacitors at findchips.com