CL10A475KO8NNNC by Samsung Electro-Mechanics

Overview of CL10A475KO8NNNC by Samsung Electro-Mechanics

The CL10A475KO8NNNC is a ceramic capacitor manufactured by Samsung Electro-Mechanics. This capacitor features a capacitance of 4.7 µF, a voltage rating of 16V, and a tolerance of ±10%. Enclosed in a 0603 package (1.6 mm x 0.8 mm x 0.9 mm), it is a surface mount device, making it suitable for compact electronic assemblies. The dielectric material used is ceramic with X5R characteristics, providing stable capacitance characteristics over a temperature range from -55ºC to +85ºC, ideal for various general purpose applications.

Additionally, this capacitor is part of Samsung’s CL Series, designed for general electronic functions. It supports a surface mount technology installation, making it readily adaptable to automated production processes. It is marked as RoHS compliant, indicating that it is manufactured without the use of restricted hazardous substances. The CL10A475KO8NNNC also meets REACH compliance and carries an ECCN code of EAR99, showing it is regulated but generally not requiring a license for export. It also supports environmentally friendly initiatives with its lead-free and Pb-free status.

Industry Applications for CL10A475KO8NNNC

The versatile characteristics of the CL10A475KO8NNNC make it suitable for application in multiple industries, especially where reliability and environmental resilience are required. The potential applications of this capacitor include but are not limited to:

  • Consumer Electronics: CL10A475KO8NNNC could potentially be used in devices such as smartphones, tablets, and wearables, where the compact size and reliability over a wide range of operating temperatures are critical.
  • Industrial Automation: Its characteristics might make it an excellent choice for controllers, sensors, and interfaces within automated systems, where stable performance in adverse environmental conditions is needed.
  • Telecommunications: The capacitor could be beneficial in communication devices and infrastructure, offering stable performance and reliability essential for continuous, long-term operations.
  • Computing and Data Storage: It might be used in server motherboards, power supplies, and storage devices, providing the necessary capacitance and voltage ratings for smooth operation.
  • Electronic Manufacturing: In the manufacturing of other electronic components and devices where a compact, reliable capacitor is required, this component would be suitably integrated.

Please note that these potential industry applications are only illustrative and would need careful evaluation and verification by design and engineering teams to ensure compliance with industry standards and specific requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has grown to become a global leader in advanced electronic component manufacturing, including a broad range of capacitors. The company specializes in multi-layer ceramic capacitors (MLCCs), and CL10A475KO8NNNC is a testament to their expertise in this area. Samsung’s capacitors are known for their quality, reliability, and innovation, making them preferred components in various high-tech industries. The company invests heavily in research and development, ensuring that their Ceramic Capacitors and other products meet the evolving demands of the technology sector.

Where to Find CL10A475KO8NNNC by Samsung Electro-Mechanics

To purchase the CL10A475KO8NNNC component, prospective buyers can visit various known distributors which historically have made this capacitor available, including LCSC, Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for real-time availability, current stock levels, and pricing, we recommend searching through findchips.com. This platform also provides information on alternative parts from Samsung Electro-Mechanics or other manufacturers, which may match or closely meet the specifications to the CL10A475KO8NNNC.

Compare pricing for CL10A475KO8NNNC and other Ceramic Capacitors / Capacitors at findchips.com