Overview of DS2431P+ by Analog Devices Inc.
The DS2431P+ is a 1024-bit 1-Wire EEPROM manufactured by Analog Devices Inc. It operates within a temperature range of -40 to 85 °C and comes in a RoHS compliant, 6-pin TSOC-6 package. Introduced into the market on May 07, 2004, this component is designed for robust industrial applications, featuring a memory organized into four pages of 256 bits and an endurance of 50,000 write/erase cycles. This device offers an open-drain output characteristic, and it adheres to moisture sensitivity level 1.
The DS2431P+ operates asynchronously with a nominal supply voltage of 3.3V, although it can handle minimum and maximum supply voltages of 2.8V and 5.25V, respectively. It is designed using CMOS technology, which ensures low power consumption and high reliability. The device measures 3.94 mm in length and 3.76 mm in width with a small mounted height of only 1.5 mm, making it suitable for compact systems which require robust memory solutions. Additionally, the memory component’s serial 1-Wire interface simplifies integration into existing architectures with minimal wiring.
Industry Applications for DS2431P+
The attributes and features of DS2431P+ enable its use across various industrial domains. Here are a few potential applications:
- Internet of Things (IoT): With its robust operating temperature range and low power CMOS technology, the DS2431P+ could potentially be used in IoT devices that require reliable data storage under varying environmental conditions. This EEPROM could store configuration or calibration data in smart sensors or IoT end-devices.
- Consumer Electronics: This EEPROM might be used in consumer electronic products such as home appliances or entertainment systems where small, durable memory components are required for device settings or user preferences.
- Computing and Data Storage: In computing systems, the DS2431P+ might serve as a non-volatile storage for BIOS settings or system configuration parameters that must be preserved across power cycles.
- Aerospace and Defense: Given the industrial temperature grading and high reliability, the DS2431P+ could potentially be utilized in aerospace applications, though specific compliance to aerospace standards would need verification. It could store important flight or operational data that needs to be retained across extreme temperature variations.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the field of electronic components, specializing in a wide array of products including EEPROMs such as the DS2431P+. Founded in 1965, Analog Devices has evolved into a global leader known for its innovative analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). The manufacturing and R&D strategies of Analog Devices empower them to deliver cutting-edge technology solutions and robust memory components like EEPROMs which are integral in a myriad of applications.
Where to Find DS2431P+ by Analog Devices Inc
To purchase the DS2431P+, the best starting point is to check current stock levels and pricing on findchips.com. This site provides detailed information on distributors who have historically stocked this part, including Ameya Holding Limited, TME, Analog Devices Inc, and Mouser Electronics. Be sure to visit to get the most up-to-date availability. If DS2431P+ is not available, or you need alternatives, consider browsing other EEPROMs from Analog Devices or different manufacturers on findchips.com.