MAX3232ESE+ by Analog Devices Inc

Overview of MAX3232ESE+ by Analog Devices Inc.

The MAX3232ESE+ is a True RS-232 Transceiver, which operates at a supply voltage range of 3.0V to 5.5V and is capable of data rates up to 1Mbps. Housed in a 16-SOIC_N-150_MIL package, this low-power device features 16 pins. It is designed to function efficiently in a wide temperature range from -40°C to 85°C. The part falls into the electronic components subcategory of Line Driver or Receivers, which is a vital subset of Drivers and Interfaces.

The MAX3232ESE+ was introduced to the market on May 23, 1996, indicating it has stood the test of time in terms of reliability and application adaptability. It features an external charge pump, which eliminates the need for a bipolar power supply, simplifying design and reducing external component count. The interface standard it complies with includes EIA-232 and TIA-232, making it a standard choice for serial communication. The device uses CMOS technology and provides a maximum supply current of just 1 mA, which is beneficial for powering battery-operated devices. The moisture sensitivity level for this component is classified as Level 1, signifying its robustness for various environmental conditions.

Industry Applications for MAX3232ESE+

The versatile nature and electrical characteristics of the MAX3232ESE+ potentially make it suitable for a broad range of industry applications. Here are a few example industries where this component could be utilized:

  • Telecommunications: Its compatibility with EIA-232 and TIA-232 standards could make it useful in telecommunication equipment like modems, switchboards, and other serial communication systems.
  • Industrial Automation: In the realm of industrial automation, this transceiver might be used for interfacing with various sensors and actuators, providing robust data transmission capabilities across factory floors.
  • Consumer Electronics: Due to its low power consumption and ability to operate over a wide voltage range, it could potentially be integrated into portable consumer electronics, providing serial communication functionalities in devices such as digital cameras, video recorders, and personal digital assistants (PDAs).

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a premier manufacturer of semiconductor products, particularly known for their precision in the field of Line Driver or Receivers and other Driver and Interface components. The company has a rich history of innovation in the area, with products like the MAX3232ESE+ showcasing their commitment to development in electronic design. Analog Devices Inc. produces a variety of similar parts, catering to a wide array of needs in electronic circuit design and interface solutions, ensuring that electrical engineers can always find the right component for their systems.

Where to Find MAX3232ESE+ by Analog Devices Inc.

For those looking to purchase the MAX3232ESE+, it is recommended to check current availability and pricing on findchips.com. Historically, this part has been available through various distributors such as Sensible Micro Corporation, Analog Devices Inc., and Mouser Electronics. To explore alternative Line Driver or Receivers, consider making use of the parametric search tools available on the website.

Compare pricing for MAX3232ESE+ and other Line Driver or Receivers / Drivers and Interfaces at findchips.com