CL10B102KB8NNNC by Samsung Electro-Mechanics

Overview of CL10B102KB8NNNC by Samsung Electro-Mechanics

The CL10B102KB8NNNC is a multilayer ceramic capacitor (MLCC) with a capacitance of 1000pF and a voltage rating of 50V. Characterized by a ±10% capacitance tolerance and an X7R dielectric characteristic, it operates efficiently within a temperature range from -55°C to +125°C. This component, encapsulated in a 0603 package (commonly denoted in metric as 1608), measures 1.6mm in length, 0.8mm in width, and 0.9mm in height, making it suitable for compact surface mount technology (SMT) applications.

Manufactured by Samsung Electro-Mechanics, a leading provider in the electronics sector, this ceramic capacitor is part of the CL series designed for general-purpose applications. It is RoHS compliant, ensuring it meets current environmental standards regarding hazardous substances. Additionally, the component features a robust temperature coefficient of 15% ppm/°C and is characterized by Matte Tin over Nickel terminal finish, which enhances its solderability and resistance to corrosion.

Industry Applications for CL10B102KB8NNNC

The functionality and specifications of the CL10B102KB8NNNC allow it to potentially serve various applications across multiple industries. Here are some industries where this component could be instrumental:

  • Consumer Electronics: Devices like smartphones, tablets, and laptops could use this type of capacitor for stabilization and filtering functions in power supply circuits. The compact size and general-purpose nature of this capacitor potentially make it ideal for these applications.
  • Telecommunications: In telecommunication equipment, stability and durability under a range of environmental conditions are crucial. This capacitor’s ability to operate in a wide temperature range and its general electrical robustness could make it suitable for such equipment.
  • Computing and Data Storage: The CL10B102KB8NNNC could be used in the design of servers and storage devices, where stable capacitor performance is necessary for reliable data processing and storage.
  • Industrial Automation: This component’s durability and operational temperature range could make it a candidate for use in automated manufacturing equipment, potentially assisting in control circuits or power management systems.
  • Electronic Manufacturing: As an essential component in the manufacture of various electronic devices, this capacitor’s general-purpose capabilities might make it a staple in product assembly lines focusing on SMT installations.

Note: The potential industry applications of this capacitor are conceptual and illustrative. Determining its suitability for specific use cases requires thorough analysis and verification by engineering and design teams, ensuring adherence to specific industry standards and application requirements.

About Samsung Electro-Mechanics

Founded in 1973, Samsung Electro-Mechanics has established itself as a key global manufacturer specializing in advanced electronic components, including a comprehensive range of capacitors. Their expertise in Ceramic Capacitors is particularly notable, with products like the CL10B102KB8NNNC exemplifying their commitment to quality and innovation. In addition to this, Samsung Electro-Mechanics manufactures a variety of other electronic components, catering to demands across the telecommunications, consumer electronics, and automotive industries, among others.

Where to Find CL10B102KB8NNNC by Samsung Electro-Mechanics

To procure the CL10B102KB8NNNC, you are encouraged to visit findchips.com. This platform provides the availability, current pricing, and distributor options, offering a comprehensive view of the market landscape. Historically, distributors such as LCSC, Mouser Electronics, DigiKey, and Avnet Americas have stocked this part, but for the latest information, check findchips.com. Additionally, you can explore alternate products within the Ceramic Capacitors range from Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL10B102KB8NNNC and other Ceramic Capacitors / Capacitors at findchips.com