SRP5030CA-4R7M by Bourns Inc

Overview of SRP5030CA-4R7M by Bourns Inc.

The SRP5030CA-4R7M from Bourns Inc. is a shielded general-purpose inductor with an inductance value of 4.7µH. It can handle an RMS current of up to 5.9A and has a saturation current of 8.2A. The component is part of the SRP5030CA series and designed to be compliant with RoHS regulations. It features a DC resistance of 0.0363 Ohms and is suited for surface mount technology (SMT), encapsulated in a rectangular package size of 2221. The inductor operates efficiently across a wide temperature range from -55°C to +155°C.

The SRP5030CA-4R7M is also AEC-Q200 qualified, indicating its reliability in automotive applications, though further evaluation would be needed per specific automotive standards and requirements. Its construction involves a powdered metal alloy core, enhancing its capability to handle high saturation currents without significant performance loss.

This component is particularly notable for its robust build and compatibility with environments requiring high current handling and minimal space utilization, with a case size of 2221 (5.5 mm x 5.3 mm x 2.9 mm), making it compact yet powerful for a variety of applications.

Industry Applications for SRP5030CA-4R7M

The SRP5030CA-4R7M could potentially play a crucial role in multiple industry applications due to its power handling capabilities and compact size. It is important to note, however, that these applications are theoretical and should be verified by engineering teams for proper integration and compliance with industry standards. Below are illustrative examples of how this inductor may serve in various fields:

  • Telecommunications: In telecommunications equipment, such as signal boosters or routers, where a stable power supply handling is necessary, this inductor could help in managing ripple currents effectively, ensuring stable device performance.
  • Consumer Electronics: In consumer electronics like high-performance audio devices, smaller inductors like SRP5030CA-4R7M are crucial for minimizing noise and managing power efficiently without compromising the device size and user experience.
  • Computing and Data Storage: In server power supplies and storage devices requiring efficient power distribution and management, this high-current, low resistance inductor could maximize efficiency and reliability in power delivery systems potentially.
  • Electronic Manufacturing: Within automated production lines that necessitate precise control over power supply systems, the SRP5030CA-4R7M might offer the necessary performance in a compact form factor, facilitating streamlined design and functionality.

These are only speculative scenarios and would need a thorough analysis and verification by professional engineering and design teams considering specific application requirements and industry standards.

About Bourns Inc.

Bourns Inc. is a reputable provider of electronic components, focusing on the design and manufacture of products that meet rigorous industry needs. Their line of products includes a wide range of inductors, among which the SRP5030CA-4R7M and similar models stand out in their catalog. Bourns emphasizes innovation in the field of Fixed Inductors, providing components that balance performance, size, and environmental resistance. Bourns’ products are generally well-suited for demanding applications across automotive, telecommunications, consumer electronics, and many other sectors.

Where to Find SRP5030CA-4R7M by Bourns Inc

To purchase or find more information about SRP5030CA-4R7M, visit findchips.com. Here, you can check real-time stock levels and compare pricing from various distributors. Historically, it has been available from distributors like Master Electronics, Chip1Stop, and TTI. For alternate Fixed Inductors that might be offered by Bourns Inc. or other manufacturers, findchips.com offers a comprehensive search and comparison tool.

Compare pricing for SRP5030CA-4R7M and other Fixed Inductors / Inductors at findchips.com