Overview of LS1020AXE7KQB by NXP Semiconductors
The LS1020AXE7KQB is a 32-bit RISC microprocessor engineered by NXP Semiconductors, featuring a clock speed of up to 1 GHz and encapsulated in a 525-ball fine pitch ball grid array (FCBGA-525) package. Introduced by the manufacturer on September 21, 2017, this microprocessor is part of the broader QorIQ family, known for their high performance and efficiency in network and multimedia processing tasks.
The component is constructed using CMOS technology and has an integrated cache that supports its high-speed operations. Key attributes include a clock frequency of 1000 MHz, a maximum supply voltage of 1.03 V, and a nominal voltage of 1 V. The LS1020AXE7KQB also supports low power modes, making it suitable for applications where power efficiency is crucial. Performance is further enhanced by features such as boundary scan and a floating point unit.
Robust in terms of environmental compliance, this part adheres to RoHS and REACH regulations. With specifications sensitive to modern requirements like a moisture sensitivity level of 3 and a peak reflow temperature of 260°C, the LS1020AXE7KQB is well-aligned with current manufacturing processes. As of the current writing, the factory lead time for this component is approximately 4 weeks.
Industry Applications for LS1020AXE7KQB
The LS1020AXE7KQB has characteristics which might make it particularly favorable for uses in specific industries oriented towards high-performance computing tasks and telecommunications. Below are potential industry applications:
- Energy and Power Systems: The microprocessor could potentially be utilized in control units for smart grid technology, where rapid data processing and low-power consumption are essential. The specific attributes of integrated cache and support for low power modes could enhance the efficiency and response times of smart grid control units.
- Renewable Energy: In renewable energy systems like solar inverters, a robust microprocessor is critical for performing real-time analytics and control tasks. The LS1020AXE7KQB, with its high processing power and energy-efficient operations, might be suitable for managing these tasks, thus optimizing the energy output and overall performance of renewable energy installations.
Note that these potential applications are conceptual and require proper analysis and verification by engineering and design teams for compliance with industry standards and specific use requirements. The product’s end-use feasibility should be thoroughly tested for each specific application.
About NXP Semiconductors
NXP Semiconductors is a prominent supplier in the field of Microprocessors and has a broad portfolio covering various aspects of microcontroller and processor needs. Beyond the LS1020AXE7KQB, NXP designs and manufactures similar parts tailored for a range of applications from automotive to smart connectivity devices.
Known for its innovation, NXP focuses on solutions that exploit silicon’s capabilities to the fullest, ensuring their microprocessors like those in the QorIQ series deliver maximum performance for communications, computing, and consumer applications. Their commitment to quality and broad application support makes them respected among semiconductor manufacturers.
Where to Find LS1020AXE7KQB by NXP Semiconductors
To purchase the LS1020AXE7KQB, or to explore other Microprocessors that might be suitable alternatives, start by visiting findchips.com. This site can provide real-time data on stock levels, current pricing, and availability from multiple distributors.
Historically, this part has been available from distributors including Chip1Stop, Rochester Electronics, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. Be sure to confirm the current availability and conditions at findchips.com to ensure you are making the most informed purchasing decision.