Overview of LPC1754FBD80K by NXP Semiconductors
The LPC1754FBD80K is a 32-bit ARM Cortex-M3 RISC microcontroller packed with advanced features suitable for a wide range of applications. This IC MCU has provisions for 128KB of Flash memory and operates with a supply voltage range of 2.5V to 3.3V, enclosed in an 80-pin LQFP packaging. This specific package is supplied in trays, indicated as being essential for maintaining the component’s integrity during shipping and assembly processes.
Some unique attributes of LPC1754FBD80K include its operational temperature range of -40 °C to +85 °C, making it robust for various environmental conditions. Its clock frequency can reach up to 100 MHz, ensuring high performance for tasks requiring quick data processing and efficiency. Additionally, it features a diverse range of peripherals such as ADC channels, DAC channels, DMA channels, and PWM channels thereby enhancing its adaptability to various programming and hardware integration needs.
With compliance to RoHS, REACH, and sporting an ECCN code of 3A991.A.2, it adheres to significant environmental and export regulations. The microcontroller also falls under the HTS code 8542.31.00.01 and boasts a moisture sensitivity level of 2, ensuring longevity and reliability in moist environments. This component’s factory lead time is currently 4 weeks, confirming availability but with a need for planning in procurement processes.
Industry Applications for LPC1754FBD80K
The versatility in features of the LPC1754FBD80K makes it suitable for a plethora of applications across various industries. Due to its powerful ARM Cortex-M3 processor, extended memory facilities, and robust build, it could potentially be integral in:
- Industrial Automation: In applications requiring process control, and automation systems, its multi-channel ADC and DAC may be utilized for sensor interfacing and real-time system feedback controls.
- Consumer Electronics: Given its high-speed processor and sufficient flash memory, this microcontroller could potentially be used in devices like smart watches, advanced remote controls, or gaming devices where quick processing and memory management are critical.
- IoT Devices: Its capability to operate at various voltages and temperatures adds to its feasibility for IoT devices, which may require operation in diverse environmental conditions and handling multiple tasks simultaneously.
- Smart Cities: For smart urban development, LPC1754FBD80K might be utilized in traffic management systems, urban monitoring sensors, or communal safety systems due to its ability to handle significant I/O operations.
Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the semiconductor industry, offering a broad range of solutions with a strong focus on microcontrollers and processors. Specializing in advanced Microcontrollers, NXP’s offerings include a variety of families, such as LPC, which are renowned for their robust security features, scalability, and efficiency. NXP microcontrollers, including the LPC1754FBD80K, are designed to cater to the needs across automotive, industrial, consumer, and IoT sectors, enabling smart connected solutions.
Where to Find LPC1754FBD80K by NXP Semiconductors
To procure the LPC1754FBD80K, one of the best resources is findchips.com. At Findchips, you can view up-to-date inventory levels, pricing, and available distributors. Historically, distributors such as LCSC, Chip1Stop, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked this part. For current availability and competitive pricing, use the Microcontrollers link to compare with similar parts from NXP Semiconductors or other manufacturers.