TJA1042T/3/1J by NXP Semiconductors

Overview of TJA1042T/3/1J by NXP Semiconductors

The TJA1042T/3/1J by NXP Semiconductors is a high-speed CAN transceiver designed to interface between a Controller Area Network (CAN) protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller. Compliant with the AEC-Q100 standard, which ensures reliability under extreme automotive conditions, the transceiver operates at speeds up to 2 Mbps. Housed in an SOIC-8 package, it features a standby mode that helps reduce power consumption when inactive, making it highly suitable for automotive and industrial applications where power efficiency is crucial.

Relevant attributes from the part data include its robust operating temperature range from -40 °C to 125 °C, ensuring performance under diverse environmental conditions. The package is sealed in a 3.90 mm, plastic SOIC-8 configuration with gull wing terminals for surface mounting. Furthermore, it adheres to critical safety and regulatory standards such as RoHS and REACH, and is classified under EAR99 for export compliance, crucial for global distribution and use.

Industry Applications for TJA1042T/3/1J

Given its specifications and compliance standards, the TJA1042T/3/1J is suitable for a broad range of industries, particularly where robust data communication is essential:

  • Automotive: The device could potentially be integrated into advanced driver-assistance systems (ADAS), in-vehicle networks, and telematics systems, where reliable, high-speed data transmission is crucial. The AEC-Q100 compliance supports this application.
  • Industrial Automation: Controllers and sensor networks in automated manufacturing could benefit from the robust, efficient CAN interface, especially in harsh industrial environments.
  • Smart Cities: Traffic management systems and public transport networks might utilize this CAN transceiver to enhance communication between controllers and sensors distributed throughout urban areas.
  • Robotics: In robotics, where precise control and reliability are essential, this transceiver could improve communication within robotic systems, potentially enhancing operational efficiencies and safety.
  • Electronic Manufacturing: Automated test equipment used for electronics manufacturing could rely on this component for facilitating device networking and streamlined operations.

Note that these potential applications require thorough analysis and validation by engineering teams to confirm compatibility and compliance with specific system requirements and standards.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the world of semiconductor manufacturing, particularly known for its innovative approach in Network Interfaces of Telecommunication Circuits. The company is responsible for a variety of electronic components that play critical roles in various modern technological solutions. Their products, including theTJA1042T/3/1J, are widely recognized for reliability and advanced technology, maintaining high standards in network communication capabilities across automotive, industrial, and consumer electronics sectors among others. NXP’s adherence to international standards and their capacity for innovation make them a staple in electronic systems requiring top-notch network interface components.

Where to Find TJA1042T/3/1J by NXP Semiconductors

To purchase the TJA1042T/3/1J, buyers are recommended to use findchips.com for up-to-date pricing and stock availability. This part, along with other Network Interfaces components, is searchable through a comprehensive database on the website. Historically, the part has been available through distributors such as Mouser Electronics, DigiKey, and Future Electronics. However, availability and pricing are subject to change, so checking the most current data on findchips.com is advisable.

Compare pricing for TJA1042T/3/1J and other Network Interfaces / Telecommunication Circuits at findchips.com