CLA4609-086LF by Skyworks Solutions Inc

Overview of CLA4609-086LF by Skyworks Solutions Inc.

The CLA4609-086LF by Skyworks Solutions Inc. is a semiconductor component categorized under the subcategory of PIN Diodes. This component boasts a compact form factor with a 2 x 2 mm footprint, encapsulated in a green, ultra-miniature, QFN-3 package. It is designed primarily for RF interfacing where it serves as a PIN diode. This diode allows a reverse breakdown voltage of up to 250 volts and can operate within a broad temperature range from -40°C to +150°C. With a diode capacitance maximum of 0.6 pF and threshold level rated at +38 dBm, it efficiently serves applications requiring high voltage and substantial power threshold levels.

The CLA4609-086LF features notable certifications and compliances, including RoHS and Pb-free compliance, denoting its adherence to environmentally friendly manufacturing practices. Additionally, it conforms to REACH standards, ensuring it meets European regulations for chemical safety. Operating as a single configuration unit with a cathode case connection, this component is especially suited for high-frequency applications up to C band. Its small outline, square package (QFN) is fabricated from unspecified material yet promises robustness and practical surface mount capability.

Industry Applications for CLA4609-086LF

The diverse electrical characteristics of CLA4609-086LF, alongside its compact and high-efficiency design, imply that this component can find potential applications in multiple industries:

  • Telecommunications: The ability of CLA4609-086LF to operate effectively in high-frequency ranges and handle significant power levels potentially makes it suitable for use in radio frequency identification (RFID) devices and other communication devices within the telecommunications industry.
  • Consumer Electronics: Given its high breakdown voltage and small size, this PIN diode could be used in a variety of portable electronic devices, such as smartphones and tablets, potentially enhancing their RF capabilities.
  • Computing and Data Storage: The diode could serve in applications relying on high-speed data transfer and storage systems, where efficient and compact PIN diodes are crucial for maintaining system integrity under various temperature ranges.
  • Security and Surveillance: In security equipment where discrete components are required for signal processing and management systems, the CLA4609-086LF might offer crucial functionality. Its capacity to work effectively over large temperature sways adds reliability in outdoor or variable climate deployments.
  • Aerospace and Defense: Although this particular part does not hold specific military specifications or qualifications, qualities such as the high breakdown voltage and capability to work in extreme temperatures could make it appropriate for specific non-critical applications within aerospace and defense industries.

These potential applications are conceptual and need in-depth analysis and validation by engineering teams to confirm both adherence to industry standards and direct applicability to specific devices or systems.

About Skyworks Solutions Inc.

Skyworks Solutions Inc is a prominent manufacturer known for its comprehensive array of diode technologies, with particular expertise in the design and production of PIN Diodes. Their product line, which includes items such as the CLA4609-086LF, showcases their capabilities in crafting components that meet rigorous performance demands in electronics. Skyworks focuses on delivering products tailored for high-volume, high-functionality devices across different sectors, demonstrating a strong commitment to quality and technological advancement.

Where to Find CLA4609-086LF by Skyworks Solutions Inc

To purchase the CLA4609-086LF PIN Diode, it’s advisable to check availability and pricing through reputable distributors. Historically, this part has been available through distributors such as Richardson RFPD, Mouser Electronics, and DigiKey. However, for the most accurate and up-to-date information on stock levels and pricing, prospective buyers should utilize resources such as findchips.com. This platform not only provides current details on the CLA4609-086LF but also offers alternatives for PIN Diodes by Skyworks Solutions Inc or other manufacturers.

Compare pricing for CLA4609-086LF and other PIN Diodes / Diodes at findchips.com