DFE252012P-2R2M=P2 by Murata Manufacturing Co Ltd

Overview of DFE252012P-2R2M=P2 by Murata Manufacturing Co Ltd

The DFE252012P-2R2M=P2 by Murata Manufacturing Co Ltd is a general purpose inductor with a nominal inductance of 2.2 µH and a tolerance of 20%. This power inductor is characterized by its shielded iron-core construction and is designed for surface mount (SMT) assembly, adhering to the 1008 [2520 Metric] size specification. It features a maximum operating temperature of 125 °C and a minimum of -40 °C, making it robust for various operating environments.

The component’s DC resistance is notably low at 0.084 Ω, and it supports a saturation current of 2.6A, with a maximum rated current of 2.2A. Compliance with RoHS and REACH regulations ensures that the DFE252012P-2R2M=P2 meets current environmental and safety standards. Furthermore, its part life cycle status is ‘Active,’ indicating current production and availability. The inductor is also compliant with the EAR99 ECCN code and comes in a rectangular package that is conducive for compact circuit board layouts.

Given its robust operating temperature range and performance specifications, this inductor is suitable for a wide range of general electronic applications, particularly in power supply circuits.

The factory lead time for this particular component is 12 weeks as of this writing, suggesting a moderate wait time for manufacturing batches.

Industry Applications for DFE252012P-2R2M=P2

The DFE252012P-2R2M=P2 could potentially serve a variety of key industries due to its flexible performance characteristics and environmental compliance. Here are several industries where this inductor might find usage:

  • Consumer Electronics: Potentially used in devices like smartphones, tablets, and other portable gadgets where power management is crucial, this inductor could help in managing the power efficiently while minimizing space usage.
  • Computing and Data Storage: Possible applications in desktop and laptop power supplies, where maintaining stable voltage and current levels is essential for the reliable operation of computing hardware.
  • Telecommunications: Could be used in telecommunication hardware such as modems, routers, and switches, where stable power distribution is critical for data transmission integrity.
  • Industrial Automation: This part might be useful in automated control systems for machines and process lines where precise current control enhances performance and reliability.

Note that these potential industry applications are conceptual and should be validated by engineering and design teams according to specific industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, specifically known for its broad range of Fixed Inductors. Their extensive portfolio includes inductors for power applications, RF inductors, and chip inductors, among others, providing solutions tailored to a vast spectrum of industries.

With a strong focus on R&D and technology innovation, Murata has a reputation for producing reliable and high-performance components like the DFE252012P-2R2M=P2, leveraging advanced materials and fabrication techniques to meet the evolving demands of the electronics industry.

Where to Find DFE252012P-2R2M=P2 by Murata Manufacturing Co Ltd

To source the DFE252012P-2R2M=P2, consider utilizing online platforms like Findchips. It provides access to current stock levels and competitive pricing from multiple distributors. Historically, this part has been available through distributors like Mouser Electronics, DigiKey, and Newark, among others.

For alternate parts or other inductors from Murata or different manufacturers, utilize the Fixed Inductors link on Findchips for a comprehensive search and comparison.

Compare pricing for DFE252012P-2R2M=P2 and other Fixed Inductors / Inductors at findchips.com