HLMP-CM1H-350DD by Broadcom Limited

Overview of HLMP-CM1H-350DD by Broadcom Limited

The HLMP-CM1H-350DD, manufactured by Broadcom Incorporated, is a single color LED that emits green light at a peak wavelength of 517 nm. This component is part of the Visible LEDs subcategory within the larger category of Optoelectronics, highlighting its role in applications where light visualization is crucial. It features an untinted nondiffused lens housed in a T-1 3/4 standard 5mm round package.

This LED offers a nominal luminous intensity of 43,000 mcd and a minimum of 27 cd, operated within a forward current maximum of 0.03 A and a forward voltage up to 3.6 V. Its operating temperature ranges between -40 °C and 85 °C, making it versatile for varied environmental conditions. The LED is non-surface-mountable and comes configured for radial mounting. Additionally, it adheres to environmental and safety standards, marked by its compliance with RoHS and REACH, and packs using an ammo pack method advantageous for mass assembly. HLMP-CM1H-350DD’s construction finishes with a tin terminal for reliable connectivity.

Industry Applications for HLMP-CM1H-350DD

  • Consumer Electronics: Given its high luminous intensity and narrow viewing angle of 15 degrees, the HLMP-CM1H-350DD could potentially be used in devices like signal indicators, backlighting in dashboards, or display lights. This LED could provide precise and intense light beneficial for indicators that need to be seen clearly despite ambient light conditions.

  • Telecommunications: This LED might serve effectively in telecommunications equipment, particularly for light signaling in network hardware where visual indication of system statuses is crucial. The green light output could specifically denote ‘normal’ operating conditions.

  • Industrial Automation: In the realm of automation and safety equipment, this LED possibly functions as a status indicator on machinery or control panels. Its robust operating temperature range and high brightness are suitable for manufacturing environments.

  • Security and Surveillance: The HLMP-CM1H-350DD might be incorporated into security device interfaces, for instance, to show active recording or operating statuses through its green illumination.

These potential industry applications are conceptual and require thorough validation by engineering and design teams to ensure compliance with industry standards and particular application specifications.

About Broadcom Limited

Broadcom Limited, known as Broadcom Inc., is prominent in the field of semiconductor manufacturing, with a specialty in Optoelectronics, encompassing Visible LEDs. Broadcom’s array of optoelectronic products includes a vast lineup of LEDs that serve diverse applications across many industries. Their offering ranges from standard LEDs for basic signaling to high-brightness LEDs crafted for high-end illumination solutions.

Specifically, in the LED segment, Broadcom continues to innovate by providing products like the HLMP-CM1H-350DD that combine high luminosity with efficiency and environmental friendly standards, indicated by their RoHS and REACH compliance.

Where to Find HLMP-CM1H-350DD by Broadcom Limited

To purchase the HLMP-CM1H-350DD, a good starting point would be browsing findchips.com. Utilizing their extensive search tools, one can explore current stock levels and pricing from various distributors. Historically, distributors such as EBV Elektronik, Mouser Electronics, Avnet Americas, and DigiKey have been associated with this part, but it’s recommended to check the latest availability and prices on findchips.com.

Further, for those seeking alternatives or similar types of Visible LEDs, findchips.com offers a comprehensive comparison across different manufacturers and product specifications.

Compare pricing for HLMP-CM1H-350DD and other Visible LEDs / Optoelectronics at findchips.com