Overview of XC7A12T-1CPG238I by AMD
The XC7A12T-1CPG238I is part of AMD’s Artix-7 family of Field Programmable Gate Arrays (FPGAs). Notably, this integrated circuit boasts a clock frequency up to 1098 MHz and encompasses 12,800 logic cells, organized in 1000 configurable logic blocks (CLBs). Housed in a 238-ball plastic ball grid array (PBGA) packaging, the hardware is characterized by 112 I/O pins and a dense grid array which offers a low-profile, fine pitch design.
Further details about the XC7A12T-1CPG238I include a combinational delay of a CLB of up to a maximum of 1.27 ns, providing high-speed operation critical for performance-demanding applications. With an operational temperature range from -40 °C to 100 °C and rated for industrial usage, this component is designed to endure extreme environments. The FPGA operates over a supply voltage range from 0.95 V to 1.05 V, underscoring its power efficiency. Moreover, its compliance with RoHS and REACH specifications underlines its suitability for use in markets with stringent environmental regulation requirements.
Industry Applications for XC7A12T-1CPG238I
Below are some industries where the XC7A12T-1CPG238I could potentially be utilized, leveraged by its technical attributes and capabilities:
- Telecommunications: With high clock speeds and numerous logic cells, the FPGA could potentially find use in equipment for data processing and signal conditioning. Its performance might suit applications such as wireless base stations or network routers which require fast data throughput and real-time processing.
- Consumer Electronics: The compact size and power efficiency of the FPGA might make it well-suited for portable electronics where space and battery life are crucial, such as wearables or smart home devices.
- Industrial Automation: Given its industrial temperature grade and robust logic capacity, this FPGA could be used in control systems, requiring high-speed logic and substantial I/O interfacing, found in automated production lines.
- Computing and Data Storage: Its rapid data-handling capabilities could allow for its use in solid-state drives (SSD) or in server infrastructure, potentially enhancing data throughput and reliability in high-demand systems.
- Robotics and Drones: For applications requiring real-time processing and multiple sensor integrations, such as in autonomous robots or UAVs, the XC7A12T-1CPG238I might provide the necessary computational power and interfacing capabilities.
Note: These potential industry applications are conceptual/illustrative and must be rigorously analyzed and verified by engineering and design teams to meet industry standards and specific application requirements.
About AMD
Advanced Micro Devices (AMD) is a significant player in the semiconductor industry, known for its high-performance computing and graphics technologies. In the realm of programmable logic, AMD through its “Field Programmable Gate Arrays” offers a spectrum of solutions, including the XC7A12T-1CPG238I. These components are integral in creating adaptable, high-speed digital circuits, suitable for a variety of applications in numerous fields. AMD’s FPGA solutions are engineered to meet stringent performance, power, and scalability requirements, making them a preferred choice among industries demanding high-grade componentry.
Where to Find XC7A12T-1CPG238I by AMD
To procure the XC7A12T-1CPG238I, professionals and organizations can visit findchips.com where they can compare prices, stock levels, and availability. As of historical data, distributors such as Avnet Americas, Mouser Electronics, DigiKey, and Farnell have carried this product. However, for the most accurate and current information on availability and pricing, it’s recommended to search directly on findchips.com. For alternatives, one might also explore other Field Programmable Gate Arrays from AMD or other manufacturers through the same platform.