Overview of 225P10391WD3 by Cornell Dubilier Electronics Inc.
The 225P10391WD3 by Cornell Dubilier Electronics Inc. is a film capacitor made of polyester dielectric material featuring a 0.01 µF capacitance and a voltage rating of 100V DC. Equipped with radial leads, this component is designed for through-hole mounting and features a tolerance of ±10% for both increases and decreases in capacitance. The rectangular package of this capacitor measures 17.8 mm in length, 6.4 mm in width, and 8.9 mm in height. It is engineered to operate within a temperature range of -55 °C to +125 °C, ensuring reliability under varied environmental conditions.
Rigorously compliant with RoHS (Restriction of Hazardous Substances) and certified as Reach compliant, the 225P10391WD3 harbors eco-friendly attributes indicated by its Pbfree (Lead-Free) and RoHS Yes status. Furthermore, its construction abides by JEDEC-609 standard ‘e3’, specifying the eco-friendly usage of material with low halogen content.
Industry Applications for 225P10391WD3
The 225P10391WD3 is a versatile component potentially suitable for several industries due to its robust electrical characteristics and compliance features. Below are few industries where this part might be applied:
- Consumer Electronics: Commonly used in device power supply systems and signal filtering applications. The capability to handle a variety of operating temperatures allows it to be utilized in various consumer electronics such as audio/video equipment.
- Computing and Data Storage: Employed in the power management systems of computing hardware, where stability and reliability of components are paramount. The thermal and electrical parameters of this component align well with the stringent demands of such applications.
- Telecommunications: Its application could extend to telecommunications infrastructure, where signal integrity is critical. The precise tolerance range ensures consistent performance crucial for communication technologies.
- Industrial Automation: The 225P10391WD3 is well-suited for automated systems and machinery that require steady operation across a range of temperatures, aiding in noise suppression and voltage smoothing processes.
- Aerospace and Defense: Although not specified to military or aerospace standards, components like the 225P10391WD3 could be considered for less critical applications within these sectors due to their robust performance under extensive temperatures. However, specific certifications and standards need to be consulted by design teams.
These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry specific standards and project requirements.
About Cornell Dubilier Electronics Inc.
Cornell Dubilier Electronics Inc. is noted for its longstanding expertise in the domain of Film Capacitors, presenting a broad array of solutions ranging from those used in basic circuits to advanced electronics. Their products, including the 225P10391WD3, are highly regarded for their reliability and engineering, frequently utilized across extensive applications in electronics. Cornell Dubilier places a strong emphasis on innovation and quality, making its capacitors well suited for demanding applications that require long-term reliability.
Where to Find 225P10391WD3 by Cornell Dubilier Electronics Inc
To purchase the 225P10391WD3, it is advisable to use findchips.com as a resource to compare current stock levels and pricing from various distributors. This part has historically been available from distributors such as Master Electronics, Richardson RFPD, TTI, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. Nonetheless, availability can vary, so accessing up-to-date information via findchips.com is recommended. For those seeking alternatives or variations of this film capacitor, explore the extensive range under Film Capacitors offered by Cornell Dubilier Electronics Inc. or other manufacturers.