AXE510127 by Panasonic Electronic Components

Overview of AXE510127 by Panasonic Electronic Components

The AXE510127 is categorized as a board stacking connector, specifically designed for surface mount technology (SMT) applications. This part features a 0.4mm pitch, valued for its compact and high-density connection capability, which is crucial in modern electronic devices. This connector is a 10-position SOCKET connector with a gold plating on its contacts, contributing to its durability and reliability in electrical conductivity.

Manufactured by Panasonic Electronic Components, the AXE510127 is well-suited for devices requiring precise and stable connections, and it is compliant with RoHS and REACH, reflecting global environmental and health standards. The part is currently in an active life cycle phase, suggesting ongoing manufacturer support and availability. The factory lead time is indicated as 10 weeks as of current writing, which is an important consideration for project planning and management.

Industry Applications for AXE510127

The AXE510127, due to its technical characteristics, could be suitable for various applications across multiple industries. Here are three industry applications where it might effectively be integrated:

  • Consumer Electronics: This sector always demands miniaturization while maintaining performance. The AXE510127, with its minute 0.4 mm pitch, could potentially be used in compact consumer electronics like smartphones, tablets, or laptops where space-saving is crucial but connectivity cannot be compromised. These products require reliable, high-density connectors to manage internal spacings efficiently.
  • Internet of Things (IoT): In IoT devices, the ability to handle data and power efficiently is fundamental. The AXE510127 could be potentially used in home automation systems, smart sensors, and other connected devices which require compact, reliable connections for seamless communication and function. The gold contacts of the AXE510127 would be advantageous for ensuring long-term reliability in various environments.
  • Smart Cities: Applications in smart city technology, such as traffic control systems, public WiFi systems, and environmental monitoring, might utilize a connector like the AXE510127. Such applications need to withstand different climactic conditions while providing reliable performance. The robust nature of the AXE510127’s design could be beneficial in these scenarios.

Please note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a notable segment of the broader Panasonic Corporation, known for manufacturing high-quality electronic components, including a variety of connector solutions. In the realm of Headers and Edge Type Connectors, Panasonic is proficient in providing parts like the AXE510127, which demonstrate advanced technical specifications suitable for rigorous applications.

The company’s connectors are designed to be incredibly durable, reliable, and are often found in critical applications across industries such as consumer electronics, automotive, and industrial equipment. Panasonic’s commitment to quality and extensive testing ensures that products like the AXE510127 not only meet but often exceed industry standards.

Where to Find AXE510127 by Panasonic Electronic Components

To procure the AXE510127, it is advisable to use platforms like findchips.com, which aggregates supplier data and helps in comparing stock availability and pricing in real-time. Although the part has historically been available through distributors such as Ozdisan Elektronik, Master Electronics, Mouser Electronics, and DigiKey, stock levels and prices are subject to change. Therefore, checking on findchips.com can provide up-to-date information. Additionally, for alternate parts offered by Panasonic Electronic Components or other manufacturers in the same category of Headers and Edge Type Connectors, this resource will be invaluable.

Compare pricing for AXE510127 and other Headers and Edge Type Connectors / Connectors at findchips.com