Overview of MMBT3904,215 by Nexperia
The MMBT3904,215 is an NPN switching transistor characterized by its ability to handle a collector-emitter voltage of up to 40V and a continuous collector current of up to 200mA, encapsulated in a TO-236AB package. This surface mount transistor has a power dissipation capacity of 250mW and comes with three gull wing terminals. It is particularly noted for its high switching speeds, featuring a maximum turn-on time of 70 ns and a turn-off time of 250 ns. The transistor’s DC current gain minimum (hFE) is 30, and it boasts a high transition frequency of approximately 300 MHz, making it suitable for high-frequency applications.
Nexperia has designed the MMBT3904,215 for high performance in a small package, with a moisture sensitivity level of 1, indicating robustness in humid environments. The component complies with RoHS and REACH regulations, ensuring environmental safety and allowing global utilization. Additionally, its JEDEC-95 designation as a TO-236AB package and its ANSI/J-STD-020 reflov profile of up to 260°C make it suitable for modern assembly techniques.
Industry Applications for MMBT3904,215
- Consumer Electronics: The MMBT3904,215 could potentially be used in multiple consumer electronics applications where fast switching and high frequency are required. For instance, it might be incorporated in computing devices for voltage regulation and signal switching, which leverages its fast switching characteristics and high frequency response.
- Audio and Video Systems: In audio and video systems, this transistor might be applicable in the amplification stages or in the power management modules. The fast switching feature supports better performance in applications like pulse width modulation (PWM) amplifiers, commonly used in audio applications for efficient power delivery.
It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Nexperia
Nexperia is a dedicated global leader in the field of Discretes, Logic, and MOSFET devices. Within the specific arena of Small Signal Bipolar Transistors, Nexperia offers a range of products engineered for low power and high efficiency, making them ideal for portable and miniature applications. Their products like the MMBT3904,215 are designed to meet the stringent requirements of modern electronic devices in terms of performance, reliability, and size. Nexperia’s commitment to quality and environment is evident in their consistent compliance with global environmental standards such as RoHS and REACH.
Where to Find MMBT3904,215 by Nexperia
For those looking to purchase the MMBT3904,215, findchips.com is an excellent platform to check current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics. However, to view up-to-date availability and pricing, and to explore alternative products within the category of Small Signal Bipolar Transistors, use the provided links. This information can help in making a well-informed decision on whether Nexperia or another manufacturer may provide a suitable alternative depending on specific needs.