GRM31BR73A222KW01L by Murata Manufacturing Co Ltd

Overview of GRM31BR73A222KW01L by Murata Manufacturing Co Ltd

The GRM31BR73A222KW01L by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor known for its robust voltage handling (DC 1kV) and precision (capacitance tolerance of ±10%). It features a typical capacitance of 0.0022 µF and utilizes the X7R dielectric characteristic, which offers stable electrical properties across a temperature range, making it suitable for various applications. This capacitor is designed in a 1206 [3216 metric] chip package, aligning with industry standards for surface mount technology (SMT). Additionally, the part is RoHS compliant, ensuring it meets the latest environmental standards for electronic components.

Key specifications include a temperature coefficient of 15% ppm/°C, operating temperature ranges from -55 °C to 125 °C, and a terminal finish of matte tin with a nickel barrier, which provides superior solderability and resistance against oxidation. Encapsulated in a rectangular package, the GRM31BR73A222KW01L is ideal for high-voltage applications requiring compact and reliable passive components.

Industry Applications for GRM31BR73A222KW01L

The versatile characteristics of the GRM31BR73A222KW01L potentially render it suitable for a variety of demanding industry applications. These are examples of fields where this type of capacitor could be beneficial, keeping in mind that actual use should be verified by the respective engineering and design teams to ensure adherence to specific requirements:

  • Consumer Electronics: This capacitor could potentially be integrated into high-end audio and video equipment due to its high voltage rating and stability under varying temperatures, which might improve performance reliability in consumer devices.
  • Industrial Automation: In industries where machinery requires consistent operation under varying thermal environments, the GRM31BR73A222KW01L might be useful in control circuits and power management systems that require stable capacitance values.
  • Telecommunications: The robust temperature and voltage characteristics of the GRM31BR73A222KW01L could make it a candidate for telecommunications infrastructure, possibly in RF signal and power supply circuits where stability and reliability are critical.
  • Aerospace and Defense: The part’s ability to operate across a wide range of temperatures and its solid construction might be suitable for aerospace applications, which require components that can withstand extreme conditions without degradation in performance.

Note that these potential industry applications are merely illustrative and would require thorough analysis and verification by professionals to ensure compliance with specific standards and requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is respected globally for its commitment to manufacturing advanced electronic components, particularly in the capacitors market, including a wide range of ceramic capacitors. Murata capacitors are known for their reliability, precision, and innovation. The GRM31BR73A222KW01L exemplifies Murata’s ability to produce high-performing capacitors suited for modern electronic needs across both commercial and industrial applications. Their ceramic capacitors are an industry standard, assimilating high-quality materials and advanced fabrication techniques to ensure longevity and compliance with international standards.

Where to Find GRM31BR73A222KW01L by Murata Manufacturing Co Ltd

Murata’s GRM31BR73A222KW01L can be researched and sourced through FindChips. For current stock levels and pricing, refer to FindChips, which provides a comprehensive listing, including availability from multiple distributors such as Mouser Electronics, DigiKey, and Newark, among others. Engineers and procurement specialists looking for alternatives or similar parts from Murata or other manufacturers can use the Ceramic Capacitors link, supporting a broad search to compare features and availability efficiently.

Compare pricing for GRM31BR73A222KW01L and other Ceramic Capacitors at findchips.com