Overview of 1703021 by Phoenix Contact
The 1703021 is a barrier strip terminal block designed for vertical PCB mounting. It supports a wire cross-section of 4mm² and is capable of handling a rated current of 32A and a voltage up to 500V. This terminal block is comprised of 1 row and 1 deck, and it utilizes a screw as its fastening method. The component is RoHS compliant, ensuring it meets certain environmental standards which restrict the use of hazardous substances in electrical and electronic equipment.
Phoenix Contact, the manufacturer of this part, has designed it with a focus on durability and safety, as indicated by its UL safety approval and the use of polyamide (PA) with a flammability rating of 94V-2. The simplicity of its single-position, top-entry design makes it suitable for compact installations where space optimization is crucial. Additionally, the straightforward mounting type further simplifies its integration into various electronic assemblies.
Industry Applications for 1703021
- Electronic Manufacturing: The 1703021 could potentially be used in manufacturing settings where robust and reliable connections are needed for industrial control systems. Its rated current and voltage capacities would support machinery that requires significant power transmission capabilities.
- Consumer Electronics: This terminal block might be utilized in home appliances or entertainment systems, where safe and secure electrical connections are crucial. Its compliance with safety and environmental standards makes it an ideal candidate for consumer-facing products.
- Healthcare: Given its safety approval and secure mounting design, this terminal block could potentially be integrated into medical devices. These applications would benefit from its reliable power handling and compliance with stringent safety regulations.
- Computing and Data Storage: In computing applications, such as server installations, the 1703021 could potentially be used for its high current rating and robust design, ensuring stable and reliable connections within data centers.
Note: The potential industry applications mentioned are conceptual/illustrative and would require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a global market leader renowned for its range of connection and industrial automation technologies, including a comprehensive line of Terminals and Terminal Blocks. The company excels in manufacturing high-quality terminal blocks, among which the 1703021 is a prime example, designed for safety, reliability, and ease of use. Phoenix Contact provides innovations and effective solutions in the electrical engineering sector, with products that serve a wide range of industries and applications. Their continued emphasis on quality and sustainability, as seen in their compliance with international environmental standards, makes their product range highly suitable for a variety of demanding contexts.
Where to Find 1703021 by Phoenix Contact
To find the 1703021 or explore similar parts, you can visit findchips.com and look under the category of Terminals and Terminal Blocks. This part has historically been available at distributors such as Master Electronics, Dynamic Solutions GmbH, Sager, TTI, Quest Components, Onlinecomponents.com, Mouser Electronics, and DigiKey. While stocks may vary, it is recommended to check current availability and pricing through the findchips platform.