Overview of CRCW08051M00FKEA by Vishay Intertechnologies
The CRCW08051M00FKEA is a fixed resistor categorized under Metal Glaze/Thick Film Resistors, offering a resistance value of 1 Mohm with a 1% tolerance. The design incorporates a resistive load of 0.125 watts and operates within a voltage range up to 150 volts. Recognized for its compact 0805 chip size, this surface mount resistor is particularly noted for its robust compliance with RoHS, halogen-free standards, and AEC-Q200 automotive classifications. Desirable properties such as a temperature coefficient of 100 ppm/°C, operating temperature range from -55 °C to 155 °C, and laser trimmable capabilities make it well-suited for precision applications in diverse electronic systems.
Industry Applications for CRCW08051M00FKEA
The CRCW08051M00FKEA’s specifications and standards compliance illustrates its adaptability to various advanced electronic applications. Here are some potential industrial uses:
- Consumer Electronics: Devices such as TVs, gaming consoles, or home appliances could potentially integrate this resistor for energy regulation or to ensure stable operations within defined resistance specs. The resistor’s capacity for precise operations under diverse temperatures might be particularly useful in enhancing device reliability.
- Automotive: Given its compliance with AEC-Q200, this resistor could potentially be used in electronic control units, power systems, or other automotive electronics where high reliability and stability under extreme environmental conditions are crucial.
- Telecommunications: In network hardware like routers or switches, the need for precise, stable resistive components might make the CRCW08051M00FKEA a probable choice for controlling voltage fluctuations and ensuring consistent performance.
Note that these potential applications are conceptual and would require thorough analysis and verification by engineering and procurement teams to ascertain standards compliance and suitability for specific requirements or systems.
About Vishay Intertechnologies
Vishay Intertechnologies is a pivotal player in the electronic component industry, with a significant focus on the production of Metal Glaze/Thick Film Resistors. Known for their precision and reliability. Vishay’s portfolio includes products like the CRCW08051M00FKEA, along with a broad range of other resistors that meet various technical standards and application requirements across industries. The company’s commitment to quality is evident in their adherence to international standards, ensuring that their components are suitable for a wide array of devices and systems.
Where to Find CRCW08051M00FKEA by Vishay Intertechnologies
To source the CRCW08051M00FKEA resistor, findchips.com is an excellent resource. Here, you can easily compare current stock levels, pricing, and availability from various distributors. Historically, distributors like Mouser Electronics, TTI, and Future Electronics have carried this component. However, to get the most accurate and up-to-date information, leveraging the comprehensive search and comparison tools available on findchips.com is recommended. This platform also allows exploration of alternative parts within the Metal Glaze/Thick Film Resistors category which might offer different parameters that could suit particular application needs.