NLVVHCT50ADTR2G by onsemi

Overview of NLVVHCT50ADTR2G by onsemi

The NLVVHCT50ADTR2G is a Non-inverting Buffer / CMOS Logic Level Shifter with LSTTL-Compatible Inputs, explicitly designed for high-performance, high-speed logic interface applications. Manufactured by onsemi, this component is part of the broader category of Logic Gates, specifically positioned within the AHCT/VHCT/VT family. It features a TSSOP-14 package, signifying its small outline, thin profile, and shrink pitch characteristics, which are particularly beneficial for compact and highly integrated circuits.

Housing six functions with single inputs and a total of 14 terminals, it operates with a nominal supply voltage of 5V, with an allowable range from 2V to 5.5V, making it versatile for various logic circuits. Essential attributes like its moisture sensitivity level of 1 and lead(Pb)-free composition underscore its compliance with current environmental standards, alongside a peak reflow temperature of 260°C, accommodating most standard manufacturing processes.

As of the current writing, the factory lead time for this part is 17 weeks, indicating planning is crucial when incorporating this component into production schedules. Its obsolescence status necessitates a proactive approach for procurement and long-term application consideration.

Industry Applications for NLVVHCT50ADTR2G

The NLVVHCT50ADTR2G due to its broad operating temperature range and high-speed logic interfacing capabilities, may be suitable for a wide array of applications across different industries:

  • Telecommunications: In telecom systems, this component can potentially facilitate signal buffering and level shifting, ensuring signal integrity across various digital communication platforms.
  • Communication and Networking: Its robust performance parameters make it ideal for networking hardware, including routers, switches, and modems, where high-speed logic transition and stable operation under varied environmental conditions are critical.
  • Automotive Electronics: The AEC-Q100 screening level indicates its potential application in automotive contexts, where reliable signal processing and interfacing are necessary for sensors, ECUs, and other critical systems operating under harsh conditions.
  • Consumer Electronics: Devices demanding compact, high-speed digital logic interfacing may benefit from incorporating this component, including smart home gadgets, gaming consoles, and multimedia systems.

About onsemi

onsemi is a globally recognized leader in semiconductor solutions, particularly known for its innovative approaches in energy-efficient electronics. Their product lineup extends across different domains of Logic, including Gates, where the NLVVHCT50ADTR2G and similar parts like those within the AHCT/VHCT/VT family standout. onsemi’s commitment to quality and performance, combined with their expertise in catering to a wide range of applications from automotive to industrial, positions them as a go-to manufacturer for high-reliability components in complex electronic circuits.

Where to Find NLVVHCT50ADTR2G by onsemi

To source the NLVVHCT50ADTR2G component, it is recommended to explore options on findchips.com. This platform allows for real-time stock level and pricing comparisons across several distributors. Historically, distributors such as Newark, Avnet Americas, Bristol Electronics, Quest Components, Farnell, and Wuhan P&S have carried this part, though current availability can vary. For exploring alternatives or similar components offered by onsemi or other manufacturers, the Gates category on findchips.com offers a comprehensive list of options tailored to meet specific application requirements.

Compare pricing for NLVVHCT50ADTR2G and other Gates / Logic at findchips.com