SMCJ33CA by Littelfuse Inc

Overview of SMCJ33CA by Littelfuse Inc.

The SMCJ33CA by Littelfuse Inc. is a bidirectional transient voltage suppressor diode designed to protect electronic circuits from voltage spikes. With a reverse standoff voltage of 33V and a clamping voltage reaching up to 53.3V, this device is efficient in limiting transient voltages by diverting excess currents. It is encapsulated in a DO-214AB (SMC) package, featuring 2 pins and a robust plastic, halogen-free, and RoHS-compliant body.

The part belongs to the broader category of Transient Suppressors, specifically engineered for shielding sensitive components from electrostatic discharges and voltage surges. The SMCJ33CA’s breakdown voltage ranges between 36.7V to 40.6V, with a nominal figure of 38.65V, ensuring precise protection thresholds. It’s notable for its excellent clamping capability and low inductance, supporting its utility in high-frequency environments where such characteristics are crucial.

Littelfuse designs the SMCJ33CA with operational flexibility, supporting a broad temperature range from -65 °C to 150 °C. Its peak power dissipation stands at 1500W (non-repetitive), suitable for handling high transient powers in various applications. The device also adheres to important industry standards, including UL recognition, confirming its reliability and safety in usage.

Industry Applications for SMCJ33CA

The bidirectional functionality and robust performance parameters of the SMCJ33CA suggest its potential utility across multiple industries. Here are some conceptual use cases:

  • Telecommunications: In telecommunications equipment, the SMCJ33CA could potentially protect circuitry from transient voltages induced by lightning strikes or power surges, ensuring stable operations of communications infrastructure.
  • Consumer Electronics: For consumer electronics such as laptops and smartphones, the component might serve to safeguard sensitive microprocessors and memory chips from static discharge and spikes that occur during normal operation or as a result of user interaction.
  • Computing and Data Storage: In servers and storage devices, robust transient voltage suppressors are essential for protecting data integrity and hardware functionality against voltage fluctuations commonly seen in such high-power and high-uptime environments.

These potential applications are conceptual only and would need a detailed review by relevant engineering and design teams to ensure compatibility with specific system requirements and adherence to industry standards.

About Littelfuse Inc.

Littelfuse Inc. is a premier manufacturer in the field of circuit protection with a wide range of products designed for reliability and safety. Within the domain of Transient Suppressors, Littelfuse provides a variety of options, including products like the SMCJ33CA, to cater to diverse industry needs. Known for innovation, Littelfuse invests in developing technologies that enhance the performance and efficiency of electronic components.

Their offerings in this segment highlight features such as excellent clamping capability, low inductance, and robust construction material choices, necessary for high-performance and reliable circuit protection. Whether for industrial, commercial, or consumer applications, Littelfuse’s expertise ensures that their products meet stringent quality standards and address complex electronic protection challenges.

Where to Find SMCJ33CA by Littelfuse Inc

To purchase the SMCJ33CA by Littelfuse Inc., potential buyers should consider checking current stock levels and pricing on findchips.com. The Transient Suppressors section provides a comprehensive platform to explore alternative parts offered by Littelfuse and other manufacturers. Some of the distributors usually stocking this part include TME, DigiKey, Mouser Electronics, and RS, but availability can vary.

Before making a purchase, it’s beneficial for buyers to review multiple offers through findchips.com to ensure they find the best availability and deal for their requirements.

Compare pricing for SMCJ33CA and other Transient Suppressors / Diodes at findchips.com