Overview of CRCW0603100RFKTA by Vishay Intertechnologies
The CRCW0603100RFKTA is a fixed resistor that falls under the Metal Glaze/Thick Film Resistors category, known for their reliability and efficiency in various applications. This particular resistor from Vishay Intertechnologies features a resistance value of 100 ohms and a tight tolerance level of ±1%. It is designed to handle a power rating of 0.1W and operates within a voltage range up to 75V.
The resistor is constructed in a compact 0603 (1608 Metric) chip format, making it suitable for surface mount technology (SMT). It boasts a temperature coefficient of 100 ppm/°C, ensuring considerable stability under temperature variations. The part is tailored for general-purpose applications, and it supports an operating temperature range from -55°C to +155°C.
Despite not being compliant with RoHS or REACH, this Vishay Intertechnologies resistor is active in the market, according to its life cycle code. Its construction features include halogen-free materials enhancing its environmental profile. Factory lead time information, as of the current writing, is approximately 15 weeks and three days.
Industry Applications for CRCW0603100RFKTA
Given its specifications, the CRCW0603100RFKTA can potentially be utilized across various industries. The selection of suitable applications should involve confirmatory assessments by engineering and design teams tailored to fulfill specific standards and requirements. Here are some plausible industry uses:
- Consumer Electronics: This resistor might be used in the manufacturing of devices like smartphones and laptops, where stability and power efficiency are critical, particularly in controlling or limiting electric current.
- Computing and Data Storage: Servers and storage devices could potentially use such resistors in their power supply circuits to ensure precise voltage regulation and power management.
- Telecommunications: In telecommunication equipment, precision resistors like this could be used for impedance matching, potentially helping to maintain signal integrity over various temperature ranges.
- Energy and Power Systems: There might be applications in power management systems, where precise resistance values are crucial for the proper functioning of circuit breakers and distribution systems.
Note: These potential applications are conceptual and require appropriate analysis for industry-specific deployments.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronics industry, particularly noted for its extensive range of resistor technologies including Metal Glaze/Thick Film Resistors. In these categories, products like the CRCW0603100RFKTA are manufactured to stringent industry standards, which makes them a preferred choice in multiple applications, spanning from consumer electronics to industrial heavy machinery. Vishay’s resistors are known for their reliability, precision, and performance, underpinned by constant technological innovations and a commitment to quality.
Where to Find CRCW0603100RFKTA by Vishay Intertechnologies
To purchase the CRCW0603100RFKTA resistor, it’s recommended to visit findchips.com. Here, you can also find alternate parts within the Metal Glaze/Thick Film Resistors category from Vishay Intertechnologies or other manufacturers. Historically, this part has been available at distributors such as LCSC, Chip1Stop, and Mouser Electronics. However, for the most up-to-date pricing and stock information, finding the component through findchips.com is advisable.