Overview of MAX6816EUS+T by Analog Devices Inc.
The MAX6816EUS+T part from Analog Devices Inc. is a CMOS switch debouncer designed to enhance the performance and reliability of electronic systems by reducing noise from switch inputs, particularly in environments with high electrostatic discharge (ESD). With its ±15kV ESD protection and ability to operate over a wide supply voltage range of 2.7V to 5.5V, this component ensures durable and stable functionality. Encased in a standardized SOT-143, 4-pin package, the MAX6816EUS+T features a wide operating temperature range from -40°C to +125°C, making it suitable for various automotive-grade applications.
This debouncer switch promotes high integration with a minimal footprint, measuring only 2.92 mm in length and 1.3 mm in width. Its compliance with RoHS, and performance within automotive temperature grades are significant for applications requiring strict regulatory adherence. Additionally, the switch’s logic IC type and BiCMOS technology offer efficient power consumption and faster switching capabilities.
Industry Applications for MAX6816EUS+T
The following industry applications are potential use cases for the MAX6816EUS+T. These applications have been selected based on the device’s features and performance characteristics. It’s important to note that these are conceptual applications and should be verified and analyzed by engineering and design teams concerning specific application needs and industry standards.
- Energy and Power Systems: The robust ESD protection and high temperature resilience could make the MAX6816EUS+T suitable for use in smart grid and power infrastructure applications, where stability and resistance to environmental factors are critical.
- Transportation and Logistics: Devices used in this sector, such as fleet management systems, can benefit from the MAX6816EUS+T due to its operation in diverse temperature ranges and reliability in noisy environments.
- Renewable Energy: In systems such as solar inverters, the reliability and performance of electrical components are crucial. The MAX6816EUS+T can potentially offer the precision and resilient operation demanded in these conditions.
- Automotive: Given its automotive-grade temperature resilience and ESD protection, this part could ideally suit vehicle electronics where extreme conditions and varying voltages might otherwise cause frequent component failures. Note that its use in critical automotive systems would require extensive validation to meet specific industry standards.
Note: The suitability of MAX6816EUS+T for the mentioned applications must be verified for compliance with specific regulations and standards by professional engineers and technicians in relevant fields.
About Analog Devices Inc.
Analog Devices Inc. is widely recognized for its integrated circuits and technologies especially in the context of signal processing components. In the realm of Logic and specifically within the Other Logic ICs, Analog Devices provides a broad array of parts including the MAX6816EUS+T. This part, along with others in its family, showcases Analog Devices’ competency in manufacturing high-reliability logic components that cater to a wide range of applications from industrial systems to consumer electronics. Their products are typically heralded for innovation in integration, efficiency, and environmental compliance.
Where to Find MAX6816EUS+T by Analog Devices Inc
For those interested in purchasing the MAX6816EUS+T, it is recommended to search on findchips.com. Here, one can find the current availability, pricing, and a choice of suppliers. Historically, distributors like Mouser Electronics and Farnell have stocked this part. To explore alternative components with similar functionality, the Other Logic ICs list on findchips.com can be a useful resource, providing options from both Analog Devices and other manufacturers.