Overview of DFE18SAN1R0MG0L by Murata Manufacturing Co Ltd
The DFE18SAN1R0MG0L is a general purpose inductor with a nominal inductance of 1 µH. It is capable of handling a maximum rated current of 1.7 A and exhibits a DC resistance of 0.128 Ω. The component is shielded and incorporates a metal alloy core, being supplied in a robust SMT chip package sized at 0603. This inductor is designed for power applications, specifically tailored to function within a wide operating temperature range from -40°C to +125°C. Furthermore, this part aligns with safety and environmental standards, being RoHS compliant and Reach compliant. The factory lead time for DFE18SAN1R0MG0L is currently set at 14 weeks as of the time of this writing.
Industry Applications for DFE18SAN1R0MG0L
Potentially suitable for diverse applications, the DFE18SAN1R0MG0L might find usage in several industries due to its robust technical specifications. However, it’s crucial to note that these suggestions are illustrative and require extensive validation by professional engineering teams:
- Consumer Electronics: This inductor might be integrated into devices such as smartphones or tablets, possibly helping to manage power efficiently within compact electronic circuits due to its small footprint and capability to operate over a broad temperature range.
- Computing and Data Storage: Similarly, this component could be used in power supply circuits within laptops and servers. The shielded design potentially minimizes electromagnetic interference, a crucial factor in these applications.
- Telecommunications: Due to its effective handling of relatively high currents and stability across different environmental conditions, the inductor might be suitable for telecommunication equipment like signal repeaters and transceivers.
- Electronic Manufacturing: The inductor could be employed in automated test equipment used for quality control in electronic component manufacturing, providing stable performance essential for accurate measurements.
It’s essential to underline that the above applications are hypothetical scenarios, underscoring the necessity for targeted assessments by designing and engineering teams to make sure the inductor complies with specific industry norms and requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic components, including a variety of fixed inductors. They are widely recognized for their innovation in electronic solutions and their capability to engineer highly reliable components. The DFE18SAN1R0MG0L aligns with this reputation, designed to deliver performance and durability. Murata’s extensive portfolio covers a broad range of inductors, suitable for numerous applications across industries, each part testament to Murata’s commitment to quality and leading-edge technology.
Where to Find DFE18SAN1R0MG0L by Murata Manufacturing Co Ltd
To purchase the DFE18SAN1R0MG0L, it is advisable to use platforms such as findchips.com to view real-time inventory and pricing from various distributors. Among the potential distributors that have historically stocked this component are Avnet Americas, Mouser Electronics, and DigiKey. However, considering that product availability can fluctuate, confirming current stock levels directly through findchips.com is recommended. For alternative components, accessing the list of Fixed Inductors may provide additional options that meet your requirements from Murata Manufacturing Co Ltd or other manufacturers.