Overview of S-5701BC11B-L3T2U5 by ABLIC Inc.
The S-5701BC11B-L3T2U5 is a magnetic switch that operates with omnipolar detection and features an active low output. This sensor is designed to operate within a switching cycle of 100 ms and has a magnetic operate point (BOP) of 3.0 mT. Packaged in a compact TSOT-23-3 format, it is supplied in tape and reel format, making it suitable for automated assembly processes.
Manufactured by ABLIC Inc., this component falls within the subcategory of Magnetic Field Sensors and is characterized by several key specifications derived from its CMOS technology platform. These include an operating current maximum of 72 nA, supply voltage range from 1.7 V to 5.5 V, and the ability to handle a broad temperature range from -40°C to +125°C. Additionally, it’s designed to be environmental compliant, with ROHS and REACH conformity.
The part is noted as being in the “End Of Life” stage of its lifecycle, meaning its production might be limited or ceasing, and it features a factory lead time of 18 weeks as of the current writing.
Industry Applications for S-5701BC11B-L3T2U5
- Internet of Things (IoT): Sensors like these could potentially be used in IoT devices for home automation systems, where the measurement of magnetic fields can help determine the state of switches or doors.
- Consumer Electronics: In consumer electronics, this sensor can potentially be integrated into devices requiring user interface enhancements like contactless switches or upgraded security features.
- Industrial Automation: There is a potential for such sensors in industrial settings, possibly monitoring the position of machine parts through non-contact means, thus contributing to safety and operational efficiency.
These potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About ABLIC Inc.
ABLIC Inc. is a reputable manufacturer specializing in a variety of sensor technologies, including Magnetic Field Sensors. The S-5701BC11B-L3T2U5 is among the sensitive, reliable products they offer, designed using cutting-edge CMOS technology which allows for low power consumption and stable operation over a wide range of temperatures and supply voltages. Other similar products by ABLIC Inc. leverage advanced proprietary technologies that enhance performance in various applications from consumer electronics to industrial automation.
Where to Find S-5701BC11B-L3T2U5 by ABLIC Inc.
For those interested in finding or purchasing the S-5701BC11B-L3T2U5, the most efficient method is through an online search at findchips.com. This site provides access to current stock levels and prices across numerous distributors. In the past, distributors like Chip1Stop, Quest Components, Onlinecomponents.com, Mouser Electronics, and Avnet Americas have offered this part, but it’s important to check findchips.com for the most current availability and pricing information. Additionally, you can explore alternative Magnetic Field Sensors offered by ABLIC Inc. or other manufacturers on findchips.com.