Overview of CL10A106KP8NNNC by Samsung Electro-Mechanics
The CL10A106KP8NNNC from Samsung Electro-Mechanics is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a voltage rating of 10V. This component is housed in a 0603 package (1.6 mm x 0.8 mm) and features a ±10% capacitance tolerance. It utilizes an X5R dielectric, known for its stability under temperature variations ranging from -55ºC to +85ºC. The capacitor is designed for surface mount installation and is encapsulated in a rectangular package with a wraparound terminal shape that facilitates robust soldering on circuit boards.
This ceramic capacitor is part of Samsung’s CL series and adheres to high standards including RoHS compliance, ensuring it does not contain harmful substances. It is constructed with a nickel barrier and a matte tin (Sn) finish on its terminals, offering good solderability and resistance against oxidation. The device is categorized with the JEDEC standard JESD-609 Code e3, indicating a high level of environmental compliance. Notably, the product is specified for general-purpose applications across various sectors of the electronics industry. It is currently listed as active in its lifecycle phase and typically has a factory lead time of 20 weeks as of this writing.
Industry Applications for CL10A106KP8NNNC
The versatility of the CL10A106KP8NNNC makes it potentially suitable for a range of industry applications. Below are some conceptual use cases:
- Consumer Electronics: This capacitor could potentially be used in the development of devices such as smartphones, tablets, and wearables. Its general-purpose nature and stability over a range of temperatures make it a viable candidate for these applications.
- Computing and Data Storage: In computing hardware such as SSDs, GPUs, and motherboards, capacitors like the CL10A106KP8NNNC might be used for stabilization and filtering. Its ability to operate at various temperatures and its compact size are beneficial in these tightly-packed environments.
- Telecommunications: The capacitor could potentially find applications in telecommunications equipment where stability and reliability are critical. The X5R dielectric characteristic is suitable for filtering and decoupling applications within communication infrastructures.
- Electronic Manufacturing: In manufacturing of various electronic assemblies, the need for reliable passive components like the CL10A106KP8NNNC is critical. Applications could range from power supply units to control panels in manufacturing equipment.
Note that these potential industry applications are purely illustrative and must be thoroughly analyzed and verified by the respective engineering and design teams to ensure compliance with specific industry standards and requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, established in 1973, has grown into a leading manufacturer and supplier of electronic components, including an extensive range of Ceramic Capacitors. Their expertise spans general-purpose MLCCs, as well as specialized capacitors for specific applications. The CL10A106KP8NNNC is part of their broad portfolio which includes capacitors designed for high frequency, high voltage, and automotive contexts, showcasing their proficiency in addressing the needs across the electronics sector.
Where to Find CL10A106KP8NNNC by Samsung Electro-Mechanics
To purchase the CL10A106KP8NNNC, research and verify its availability on findchips.com. Here you can also explore other Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers. Historically, this part has been available at distributors such as LCSC, Avnet Asia, Future Electronics, and DigiKey, among others. Visit FindChips for the most current stock levels and pricing.