NFZ32BW111HN10L by Murata Manufacturing Co Ltd

Overview of NFZ32BW111HN10L by Murata Manufacturing Co Ltd.

The NFZ32BW111HN10L is a ferrite bead, part of the Data Line Filters subcategory within the larger category of filters. This specific component from Murata Manufacturing Co Ltd features a 110 Ohm impedance and supports a current up to 520 mA. The bead is designed in a 2-pin, surface-mount (SMD) package, standardized to EIA size 1210, with a height of 1.55 mm, length of 3.2 mm, and width of 2.5 mm.

The NFZ32BW111HN10L offers a DC resistance maximum of 0.684 Ω and operates within a temperature range from -40 °C to 105 °C. Due to its construction, this component is well-suited to filtering high-frequency noise in electronic circuits while offering a low resistance path for low-frequency signals. With an impedance accuracy of ±30%, it provides a reliable performance in a variety of applications. This part is RoHS compliant, lead-free, and meets the Reach Compliance Code. Its current factory lead time is 39 weeks as of the current writing.

Industry Applications for NFZ32BW111HN10L

The NFZ32BW111HN10L part by Murata could potentially serve various sectors requiring effective management of electromagnetic interference (EMI) and signal integrity. Here are some industries where this component might be useful:

  • Consumer Electronics: Devices such as smartphones, laptops, and wearables might integrate this ferrite bead to help manage data line noise, potentially improving device performance and user experience. The device’s small form factor and surface mount design could make it particularly suitable for compact electronic assemblies.
  • Telecommunications: In telecommunications equipment, this bead could possibly be used to maintain clear signal transmission by mitigating noise in data lines. Its capability to operate over a broad range of temperatures could make it ideal for equipment exposed to varied environmental conditions.
  • Automotive: With the increasing amount of electronics in vehicles, managing interference becomes critical. Although not specified for automotive standards such as AEC-Q100, if evaluated by engineering teams, this part might help in applications such as infotainment systems and electronic control units where maintaining signal integrity is critical.
  • Computing and Data Storage: In servers and storage devices, where data integrity and signal clarity are paramount, using a ferrite bead like the NFZ32BW111HN10L could help in maintaining the quality of data transmission by reducing noise interference on the power lines feeding critical components.

Note: These potential industry applications are only conceptual and should be thoroughly analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is an established leader in the electronic components industry, well-known for its high-quality, precision products in a wide range of categories, including a robust line of Data Line Filters. NFZ32BW111HN10L is one such product that exemplifies Murata’s commitment to providing solutions that enhance the performance and reliability of electronic systems. Murata’s products are used in various applications from consumer electronics to high-end industrial equipment, indicating their versatility and adaptability to different technological needs.

Where to Find NFZ32BW111HN10L by Murata Manufacturing Co Ltd

To purchase the NFZ32BW111HN10L, prospective buyers can research and compare through online platforms like Findchips.com. By visiting Data Line Filters, users can explore other similar parts offered by Murata Manufacturing or different manufacturers, allowing for a comprehensive comparison of features and prices. Historically, distributors such as Chip Stock, TME, and Mouser Electronics have carried this part, however, real-time availability and prices should be checked directly on FindChips to ensure accuracy before purchase.

Compare pricing for NFZ32BW111HN10L and other Data Line Filters at findchips.com