102387-4 by TE Connectivity

Overview of 102387-4 by TE Connectivity

The 102387-4 by TE Connectivity is a receptacle connector housing from their Ampmodu Mod IV series. This part is designed to accommodate 20 positions with a pitch spacing of 2.54mm. It is intended for use with Ampmodu socket contacts, providing reliable connections in various applications. The housing is black, featuring two rows, and supports a rectangular contact pattern. The part is RoHS compliant, signifying adherence to strict environmental standards concerning the restriction of hazardous substances.

The 102387-4 features a shrouded, polarized body, enhancing the robustness and guiding capabilities, and it offers options for crimp termination. According to TE Connectivity, this product has a body length of approximately 1.18 inches, with both body breadth and depth measuring 0.285 inch. With a wiring capacity ranging from 20 to 32 AWG and a rated current of 3A, this connector asserts versatility and competence in various electrical configurations and requirements. The component’s operational temperature spans from -65 °C to 105 °C, affirming its resilience under diverse environmental conditions.

Industry Applications for 102387-4

  • Consumer Electronics: The 102387-4 could potentially serve as an integral component in devices such as smartphones, tablets, and personal computers, where its compact size and reliable connection properties are essential. The receptacle’s pitch spacing allows for denser packing of connections, crucial in the assembly of modern consumer electronics.
  • Entertainment and Gaming: In gaming consoles and VR equipment, the 102387-4 might be utilized for its robust electrical interfacing capabilities. Its ability to handle a moderate current and broad wiring range might support the complex, multi-functional electronic circuits common in advanced gaming technologies.
  • Robotics and Drones: The connector could find use in robotic systems and drones, where precise and secure connections are vital. The durability indicated by its temperature tolerance and polymer composition ensures performance reliability in dynamic mechanical environments.

Note, these potential industry applications are conceptual illustrations that need thorough analysis and validation by engineering and design teams to adhere to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent player in the global technology and manufacturing sphere, especially noted for its high-quality electronic connectors, sensors, and components. In the realm of Headers and Edge Type Connectors, TE Connectivity offers an extensive range of products, including the 102387-4, which exemplify reliability and innovation. Their connectors are designed to meet stringent quality standards, offering solutions across a diverse set of industries, from automotive to data communications.

TE Connectivity’s dedication to engineering excellence and its broad portfolio complement a rigorous commitment to environmental sustainability and compliance, as demonstrated by the RoHS compliance of the 102387-4 and other products.

Where to Find 102387-4 by TE Connectivity

For those considering the purchase of the 102387-4, findchips.com is an excellent resource for checking current stock levels and comparing prices across different suppliers. Historically, this part has been available at distributors such as Master Electronics, Avnet Abacus, DigiKey, and Mouser Electronics. While exploring options, buyers are encouraged to use the following link to access a broader range of Headers and Edge Type Connectors, which might also include alternatives offered by TE Connectivity or other manufacturers.

Compare pricing for 102387-4 and other Headers and Edge Type Connectors/Connectors at findchips.com