MAX13487EESA+T by Analog Devices Inc

Overview of MAX13487EESA+T by Analog Devices Inc.

Defined by its robust functionality and performance within challenging environments, the MAX13487EESA+T is an RS-485/RS-422 compatible half-duplex transceiver designed with auto-direction control. Housed in a compact 8-SOIC_N-150_MIL package, it includes 8 pins and operates effectively in temperatures ranging from -40°C to 85°C. Key specifications include a differential output, supporting both EIA-422-B and EIA-485 interface standards. This component is advantageous in systems requiring reliable data transmission under varying environmental conditions with minimal external components due to its built-in automatic driver direction control feature.

Manufactured by Analog Devices, the part conforms to RoHS and REACH standards, showcasing commitment to environmental compliance. It utilizes BiCMOS technology, which combines the benefits of bipolar and CMOS transistors, offering superior performance in terms of speed and power consumption. The package is designed for surface mounting, which aligns with modern high-density electronic assemblies.

Industry Applications for MAX13487EESA+T

The Line Driver or Receivers such as MAX13487EESA+T possess inherent characteristics making them suitable for various industrial applications. The part is specifically tailored for use in the following industries:

  • Industrial Automation: In the realm of industrial automation, the MAX13487EESA+T might serve as a reliable transceiver for data transmission between sensors and control systems, or in communication between PLCs. Its industrial temperature grade and robust output characteristics potentially enhance signal integrity in electromechanically noisy environments.
  • Renewable Energy: For renewable energy systems such as wind turbines or solar power inverters, reliable communication is critical. The MAX13487EESA+T could potentially be employed in these scenarios for communication between various control units, improving overall system reliability and performance.
  • Robotics and Drones: In robotics and drones, communication integrity and low latency are paramount. The transceiver’s ability to support high-speed data transmission could be essential for real-time control and telemetry, possibly aiding sophisticated maneuvers and operations within these applications.

Note that these potential applications are illustrative and would require careful analysis and verification by engineering teams to ensure compliance with specific regulatory and application-specific requirements.

About Analog Devices Inc.

Analog Devices Inc. is a recognized leader in the manufacture of semiconductor products and solutions, particularly within the field of Drivers and Interfaces. Their product portfolio includes a wide range of Line Driver or Receivers, among which the MAX13487EESA+T stands out for its robust application in demanding environments due to its effective integration of differential signaling technologies with reliable temperature resilience. Analog Devices’ commitment to innovation in interface technology provides highly reliable and efficient products for various applications, further supported by continuous advancements in IC design.

Where to Find MAX13487EESA+T by Analog Devices Inc.

To procure the MAX13487EESA+T, visiting the online platform Findchips.com is advisable. This resource enables users to check real-time availability, compare prices, and view stocks from a variety of distributors. Historically, the part has been listed at distributors such as MacroQuest Electronics, Ameya Holding Limited, Analog Devices Inc itself, and Mouser Electronics. However, for the most up-to-date inventory and purchasing options, Findchips.com will provide the comprehensive information needed to make an informed procurement decision.

Compare pricing for MAX13487EESA+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com