WSR5R1000FEA by Vishay Intertechnologies

Overview of WSR5R1000FEA by Vishay Intertechnologies

The WSR5R1000FEA by Vishay Intertechnologies is a surface mount, metal strip fixed resistor designed for high precision current sensing applications. This component features a resistance value of 0.1 ohm and a power rating of 5 watts, with a tolerance of ±1%. It has a rectangular chip form with dimensions 11.56 mm in length, 6.98 mm in width, and a height of 2.41 mm, outlined in the 4527 (11470 metric) package style. The resistor operates within a temperature range of -65°C to 275°C and is specified with a temperature coefficient of 75 ppm/°C, which ensures stable performance across varying temperatures.

Its construction is characterized by a metal strip technology that enhances reliability and accuracy in current measurement. It also features AEC-Q200 compliance, making it suitable for automotive applications. This component is engineered to be anti-sulfur, which enhances its durability and longevity under harsh environmental conditions. The WSR5R1000FEA is also notable for its RoHS compliance, ensuring it meets current environmental standards regarding the restriction of hazardous substances.

Industry Applications for WSR5R1000FEA

The WSR5R1000FEA is versatile and could potentially serve various industries requiring precise and reliable current measurement. It is essential to note that these applications are purely illustrative and verifying suitability for specific uses entails thorough evaluation against industry standards and requirements.

  • Automotive: Given the AEC-Q200 certification, the WSR5R1000FEA could potentially be used in electronic control units (ECUs), power supply systems, and battery management systems where high accuracy in current sensing is crucial.
  • Telecommunications: This resistor might possibly be integrated into power management modules in telecom infrastructure, aiding in the stabilization and monitoring of current flow in network equipment.
  • Consumer Electronics: Due to its power rating and size, this resistor could be applied in power regulation systems for devices such as laptops and smartphones, helping in power consumption management and battery life optimization.
  • Aerospace and Defense: Its high temperature range and reliability make the WSR5R1000FEA a candidate for power systems in aerospace applications, where stability and precision are paramount. Although, the specific requirements for military or defense applications would necessitate additional validations for compliance with respective standards.

These potential applications illustrate the versatility of the WSR5R1000FEA, although practical implementation would require in-depth technical analysis and validation by engineering teams.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the electronic components industry, renowned for its extensive range of resistors including Fixed Resistors. The WSR5R1000FEA is testimony to Vishay’s commitment to providing high-quality and reliable resistive products. Vishay’s portfolio includes a diverse array of resistor technologies suited for various applications, from simple consumer electronics to complex automotive and industrial systems.

Where to Find WSR5R1000FEA by Vishay Intertechnologies

If you are looking to procure the WSR5R1000FEA, Findchips.com is an excellent starting point. This platform allows users to compare stock availability and pricing from multiple distributors. Historically, this part has been available through distributors such as LCSC, Avnet Abacus, TTI, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, for the most current information on stock levels and pricing, please visit Findchips.com. Additionally, to explore alternative parts within the Fixed Resistors category that might be offered by Vishay Intertechnologies or other manufacturers, the aforementioned link is highly useful.

Compare pricing for WSR5R1000FEA and other Fixed Resistors / Resistors at findchips.com