MAX3815CCM+D by Analog Devices Inc

Overview of MAX3815CCM+D by Analog Devices Inc.

The MAX3815CCM+D is a TMDS digital video equalizer specifically designed for DVI/HDMI cables. This component is packaged in a 48-TQFP_EP-7X7X1.0 format with 48 pins and operates in temperatures ranging from 0 to 70°C. The purpose of this part is to stabilize and condition digital video signals over long cable runs, enhancing the quality and reliability of digital video transmissions.

Manufactured by Analog Devices Inc., a leader in the semiconductor industry, this part employs advanced technology to ensure quality performance in digital video applications. It’s constructed using bipolar technology within a plastic/epoxy package that measures 7 mm in both length and width. The package is skillfully designed with a heat sink/slug, in a thin profile and fine pitch, which helps in efficient heat dissipation and space-saving on circuit boards.

With surface-mount technology, this component is capable of handling peak reflow temperatures up to 260°C, suitable for wave soldering processes. It also adheres to RoHS compliance (JESD-609 Code: e3) and comes with matte tin terminal finishes, ensuring environmental safety and good solderability. Despite being flagged with a Part Life Cycle Code of “Not Recommended,” illustrating that it might be in the phase-out stage, it remains significant for maintenance or replacement in existing designs.

Industry Applications for MAX3815CCM+D

The versatility of the MAX3815CCM+D lies in its ability to support high-quality digital video transmission, making it a potential fit for several key industries:

  • Consumer Electronics: This part could be utilized in devices like high-definition televisions, computer monitors, and projectors. The video equalizer enhances signal integrity transmitted via HDMI or DVI, which is crucial for optimal display performance.
  • Computing and Data Storage: In computer systems, especially those requiring high-speed video data transfers and connection to external display monitors, this product potentially maintains signal clarity and strength over extended cable lengths.
  • Audio and Video Systems: For professional video equipment such as broadcast studio hardware, this equalizer might ensure error-free video transmission, a typical requirement in environments where digital signal degradation could cause significant disruptions.

Note that these potential industry applications are purely illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. stands as a pivotal manufacturer in the field of semiconductor design and manufacturing, especially noted for its contributions to the Other Consumer ICs category. The company offers a range of IC products that serve various consumer electronics segments, ensuring innovation and reliability. The introduction of components like MAX3815CCM+D highlights their commitment to enhancing consumer and professional electronics through superior circuitry designs.

Where to Find MAX3815CCM+D by Analog Devices Inc

For procurement departments and electronic component buyers looking to source the MAX3815CCM+D, Findchips.com offers a comprehensive overview of available stock and distributor options. While historically found at distributors such as Mouser Electronics and directly through Analog Devices Inc., availability can vary. As current stock levels and pricing fluctuate, visiting findchips.com directly ensures access to the most up-to-date information.

For alternatives within the Other Consumer ICs category, potential buyers can explore similar parts offered by Analog Devices Inc or other manufacturers through the same platform.

Compare pricing for MAX3815CCM+D and other Other Consumer ICs / Consumer Circuits at findchips.com