CR-2032/F2N by Panasonic Electronic Components

Overview of CR-2032/F2N by Panasonic Electronic Components

The CR-2032/F2N is a primary lithium coin cell battery characterized by a 3V output and a capacity of 220mAh. This battery’s specifications suggest a compact form factor with a diameter of 20.1 mm and a height of 3.15 mm, ideal for applications needing small and reliable power sources. Manufactured by Panasonic, its chemical composition and design are optimized for long life and stability, offering an operating temperature range from -30 °C to 85 °C. The battery is compliant with IEC and UL safety and quality standards, ensuring robust performance in various applications.

Industry Applications for CR-2032/F2N

Diverse industries could potentially benefit from the robust features of the CR-2032/F2N battery, owing to its versatile characteristics. Below are some industries that might find this battery type particularly useful:

  • Consumer Electronics: Devices such as watches, calculators, and fitness trackers often require reliable, long-lasting coin cell batteries. The CR-2032/F2N could potentially provide power to these small form factor devices, ensuring durability even under frequent use.
  • Healthcare: Medical devices that are portable or require a compact power solution, such as glucometers and digital thermometers, might utilize this type of battery. Its compliance with IEC standards indicates that it fulfills stringent safety requirements needed for healthcare equipment.
  • Security and Surveillance: Compact security devices such as electronic door locks and small surveillance equipment could potentially rely on the CR-2032/F2N for its primary power source due to its stable voltage supply and wide operating temperature range.

Note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering teams to ensure compliance with specific standards and suitability for particular applications.

About Panasonic Electronic Components

Panasonic is a well-known leader in the Batteries technology sector, designing and manufacturing a wide array of battery types for various applications. Their product range includes advanced lithium batteries, such as the CR-2032/F2N. Panasonic’s commitment to innovation in battery technology is reflected in their continuous effort to enhance battery life, reliability, and performance, while adhering to international safety and environmental standards. The CR-2032/F2N is a testament to these efforts, showcasing the capability of Panasonic’s batteries to meet the high demands of modern electronic devices and applications.

Where to Find CR-2032/F2N by Panasonic Electronic Components

To purchase the CR-2032/F2N battery, potential buyers should check its availability on findchips.com. This website also enables users to compare prices and stock availability among various distributors. Historically, distributors such as Avnet Abacus, Quest Components, Future Electronics, Mouser Electronics, and DigiKey have stocked this part. Prospective buyers are encouraged to visit findchips.com for the most current stock levels and pricing. Additionally, the Batteries page on findchips.com can guide users to explore alternate parts from Panasonic Electronic Components or other manufacturers, which might also meet their needs.

Compare pricing for CR-2032/F2N and other Batteries at findchips.com