Overview of LM324PWG4 by Texas Instruments
The LM324PWG4 from Texas Instruments is a quadruple operational amplifier packaged in a 14-TSSOP configuration. It operates within a temperature range of 0 to 70°C. Pertinent specifications include a maximum offset voltage of 9000 µV, a nominal bandwidth of 1.2 MHz, and a power supply voltage nominal of 5V. It’s designed with voltage-feedback architecture, significantly contributing to its functionality in various signal processing tasks.
The device encompasses features such as common-mode rejection ratio ranging from 65 dB (minimum) to 80 dB (nominal), bias current at a maximum of 0.25 µA at 25C, and a slew rate of 0.5 V/us. High compliance with environmental stances is demonstrated through its RoHS and REACH compliance. Furthermore, its packaging and terminal are structured in a small, rectangular, gull-wing shape enhancing its compatibility in surface-mount technology. Notably, the part has reached its end of the lifecycle yet remains a significant component for various applications owing to its robust performance parameters.
Industry Applications for LM324PWG4
-
Consumer Electronics: The LM324PWG4 could potentially be used in various consumer electronic products like audio processors, small-scale signal amplifiers, and other low-voltage applications. Its low offset and stable frequency response make it suitable for these devices, although specific requirements would be subject to target specifications and testing.
-
Industrial Automation: In the realm of industrial process controls, the LM324PWG4 may find its applications in creating robust and reliable systems for process monitoring and control systems. The device’s resilience in common-mode rejection and ability to operate efficiently at commercial temperature grades fits well within the demands of a typical industrial environment.
-
Education and Research: In educational labs and research facilities dealing with experiments and data analysis that involve signal processing, LM324PWG4 might serve as a reliable component. Its fundamental properties and characteristics allow for hands-on education in circuit design and operational amplifier applications without encountering complexities that are too high.
These potential industry applications are illustrative and conditional, necessitating thorough verification by engineering teams specific to each context to ensure suitability according to industry standards and safety regulations.
About Texas Instruments
As a leading manufacturer in the electronics industry, Texas Instruments (TI) has a long-standing history of innovation and quality in the fields of Operational Amplifiers and amplifier circuits. They offer a wide range of amplifiers, including a diverse spectrum of operational amplifiers known for their reliability and performance across applications. The LM324PWG4 is representative of their commitment to offering components that aid in precise signal amplification and processing for a myriad of electronic products and systems.
Where to Find LM324PWG4 by Texas Instruments
For those looking to source the LM324PWG4, visiting findchips.com is recommended. Here, you can check current stock levels, pricing, and availability across various reputable distributors. Throughout its distribution history, LM324PWG4 has been available at Win Source Electronics and Quest Components among others, but checking findchips.com will provide the most current availability and sourcing options.
In addition, through the Operational Amplifiers link, alternatives to the LM324PWG4 that might be offered by Texas Instruments or other manufacturers can be explored, facilitating comparison and decision-making based on specific project needs.