C1005X5R0J475K050BC by TDK Corporation

Overview of C1005X5R0J475K050BC by TDK Corporation

The C1005X5R0J475K050BC is a multilayer ceramic capacitor offered by TDK Corporation. It features a capacitance of 4.7 µF with a voltage rating of 6.3V. This component utilizes the X5R dielectric, known for its stable electrical properties across a broad temperature range from -55°C to +85°C. The capacitor has a tolerance of ±10% for its capacitance value. Encased in a standard 0402 [1005 Metric] chip package, it measures just 1 mm x 0.5 mm in size, making it suitable for high-density surface mount installations.

Manufactured to adhere to international safety and environmental standards, the C1005X5R0J475K050BC is RoHS compliant and free of lead (Pb), as it supports the e3 version of the JESD-609 Code. This part falls within the EAR99 category of ECCN, indicating that it is generally eligible for export without requiring special licensing. The part is actively supplied with a standard factory lead time of 25 weeks and 3 days as of the current writing.

Industry Applications for C1005X5R0J475K050BC

The versatile nature of the C1005X5R0J475K050BC makes it a potential fit for numerous applications across a variety of industries, including but not limited to:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might potentially incorporate this capacitor given its compact size and stability under temperature fluctuations.
  • Computing and Data Storage: High-performance computing systems, including servers and storage devices, could utilize this capacitor in power management circuits to ensure reliable operation.
  • Industrial Automation: Automation equipment that requires stable performance throughout varying operating temperatures might benefit from integrating this type of ceramic capacitor.
  • Telecommunications: Network equipment including routers and switchers, which require consistent performance across a broad spectrum of temperatures, might potentially incorporate this component.
  • Electronic Manufacturing: As a basic component in printed circuit board (PCB) assembly, this ceramic capacitor could be used extensively in the manufacturing of various electronic products.

Please note that the industry applications listed above are conceptual and require detailed analysis and verification by engineering teams to ensure compliance with specific standards and performance requirements.

About TDK Corporation

TDK Corporation, a prominent player in the electronic components market, has a strong reputation for its Ceramic Capacitors as well as a broader range of capacitor technologies. The company’s capacitors are known for their reliability and performance, making them preferable choices in various commercial and industrial applications. Regarding the C1005X5R0J475K050BC, its characteristics are a testament to TDK’s commitment to quality and performance, suitable for a variety of demanding applications across multiple sectors.

Where to Find C1005X5R0J475K050BC by TDK Corporation

To acquire the C1005X5R0J475K050BC or explore alternative Ceramic Capacitors, visit findchips.com. Here, buyers can compare current stock levels and pricing from various distributors, ensuring the best purchase decision. Historically, this part has been available from distributors including Mouser Electronics, DigiKey, and Newark among others. However, for the most current and specific availability, please visit FindChips to confirm real-time stock status and pricing.

Compare pricing for C1005X5R0J475K050BC and other Ceramic Capacitors at findchips.com