M39029/28-211 by Amphenol Corporation

Overview of M39029/28-211 by Amphenol Corporation

The M39029/28-211 is a male crimp contact designed for 12 gauge coaxial cables, compliant with Circular MIL Spec standards. Manufactured by Amphenol Corporation, this component is part of the broader category known as Military Connector Accessories. It features a military specification standard of MIL-DTL-38999, supporting high-reliability applications in demanding environments. This contact can withstand operating temperatures ranging from -65 °C to 175 °C, which confirms its robustness in extreme conditions. The part is labeled as active in its life cycle, highlighting its ongoing production and availability for new designs and maintenance purposes. Please note, as of the current writing, this part has a factory lead time of 1 day.

Industry Applications for M39029/28-211

The M39029/28-211 could serve a versatile role across various industry applications due to its specifications and military-grade design. Here are potential use cases in specific industries:

  • Aerospace and Defense: Given its MIL-DTL-38999 compliance, this part might be ideally suited for communication systems within aircraft, spacecraft, and military vehicle applications. The robust temperature range and reliability under harsh conditions make it a potential candidate for use in sophisticated aerospace communications and defense systems.
  • Telecommunications: The durability and specification of this pin contact might make it suitable for military-grade communications equipment, potentially supporting infrastructure that requires reliable, secure connections, even in adverse environments.
  • Computing and Data Storage: For military or defense-oriented computing systems, ensuring steady and secure connections is critical. The M39029/28-211 might potentially contribute to the connectivity solutions for servers or storage devices in these settings.
  • Maritime Electronics: The environmental resistance properties of the M39029/28-211 could make it potentially suitable for navigational and communication equipment on military maritime vessels where exposure to extreme conditions is common.

Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a global leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and high-speed specialty cable. Amphenol is especially recognized for their Military Connector Accessories, where they supply components like the M39029/28-211 which are essential for military and aerospace applications. Their products are known for their quality and reliability, engineered to meet stringent specifications required by military and industrial applications.

Where to Find M39029/28-211 by Amphenol Corporation

To source the M39029/28-211, it is advisable to visit findchips.com, where you can view current stock levels and pricing from various distributors. Although this part has been historically available through distributors like PEI Genesis, Quest Components, Avnet Americas, TTI Europe, and Mouser Electronics, availability can vary. Thus, checking the latest updates on findchips.com will provide up-to-date information. Additionally, to explore alternative parts, consider browsing Military Connector Accessories on the platform to find similar items potentially offered by Amphenol or other reputable manufacturers.

Compare pricing for M39029/28-211 and other Military Connector Accessories / Connector Support at findchips.com