SN74LVC1G3157DCKR by Texas Instruments

Overview of SN74LVC1G3157DCKR by Texas Instruments

The SN74LVC1G3157DCKR is a 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch designed and manufactured by Texas Instruments. This component, which falls under the category of Multiplexers or Switches in Signal Circuits, integrates robust features into a small 6-SC70 package, making it suitable for a range of applications. It operates across a temperature range of -40 to 125°C, offering versatility for various design environments. With attributes like a 340 MHz nominal bandwidth, a maximum on-state resistance of 30 Ω, and switch-on/off times of 24.5 ns/13.5 ns respectively, this part illustrates the balance between performance and power efficiency. The component is also noted for its compliance with Pb-free and RoHS standards, indicating its adherence to environmental regulations. Furthermore, its compliance with REACH and its ECCN and HTS codes confirm its global applicability in a vast array of market sectors.

Industry Applications for SN74LVC1G3157DCKR

The SN74LVC1G3157DCKR may find its application across a multitude of sectors due to its flexible operating temperature range, low on-state resistance, and high bandwidth. Some applicable use cases may include:

  • Education and Research: Utilized in experimental setups and educational kits to demonstrate electrical principles, owing to its ease of use and general-purpose nature.
  • Aerospace and Defense: Could be incorporated into communication systems, navigational aids, or control interfaces where reliable switching under extreme conditions is paramount.
  • Communication and Networking: May serve in routing or signal processing applications within networking equipment, leveraging its fast switching speed and minimal signal loss.
  • Consumer Electronics: Potential use in audio and video equipment, or as part of the signal management circuitry within multi-media devices, due to its high fidelity and bandwidth.

Given its robustness and versatility, the SN74LVC1G3157DCKR could also be suitable for applications in automotive electronics, medical devices, and industrial control systems, where precision and reliability are key.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the domain of Multiplexers or Switches, and Signal Circuits at large, TI has established a reputation for providing highly reliable components, including the SN74LVC1G3157DCKR. Texas Instruments is known for its commitment to innovation, with a product portfolio that encompasses a wide range of applications. The company’s components are integral to advancing the electronics industry, serving both mature and emerging market needs. TI’s dedication to quality, performance, and environmental stewardship through compliance with international standards makes its products a top choice for engineers and designers worldwide.

Where to Find SN74LVC1G3157DCKR by Texas Instruments

To source the SN74LVC1G3157DCKR or to research its availability and pricing, findchips.com is an excellent resource. Additionally, to explore alternate parts or similar components by Texas Instruments or other manufacturers, you may consider browsing through Multiplexers or Switches. Historically, this component has been available from distributors such as Newark, DigiKey, Mouser Electronics, and Bristol Electronics. However, current stock levels and pricing are subject to change, so it’s advisable to consult FindChips for the most up-to-date information.

Compare pricing for SN74LVC1G3157DCKR and other Multiplexers or Switches / Signal Circuits at findchips.com