PI7C9X3G816GPBHFCE by Diodes Incorporated

Overview of PI7C9X3G816GPBHFCE by Diodes Incorporated

The PI7C9X3G816GPBHFCE is a PCI Express Packet Switch designed to interface with both PCI 3.0 and PCI 3.1 standards, encapsulated in a 324-pin HFCBGA (Heat Sink/Slug Grid Array) package. This component is suitable for advanced applications that require high-speed data transfer and connectivity, offering a maximum clock frequency of 100 MHz and a data transfer rate of up to 0.0125 MBps. The part is manufactured using CMOS technology, ensuring high efficiency and better signal integrity.

The part is characterized by its RoHS compliance and active lifecycle status, indicating ongoing manufacture and support from Diodes Incorporated. Its compatibility with I2C and SPI bus interfaces allows for versatile peripheral connections. The component’s physical dimensions are 19 mm x 19 mm, with a seated height of 2.89 mm, and it sports a terminal pitch of 1 mm. The supply voltage ranges from a minimum of 0.9 V to a maximum of 0.99 V with a nominal voltage of 0.95 V, which ensures low power consumption while maintaining robust performance.

As of the current writing, the factory lead time for the PI7C9X3G816GPBHFCE is approximately 20 weeks, which is crucial for planning and procurement in product development cycles.

Industry Applications for PI7C9X3G816GPBHFCE

Given the versatile capabilities of the PI7C9X3G816GPBHFCE, it potentially fits into multiple industry applications. Each of these applications benefits from its high-speed data handling and communication interface capabilities. Please note that these applications are conceptual and should be further analyzed and verified by engineering and design teams according to specific application needs and standards.

  • Computing and Data Storage: The component could potentially be incorporated into server motherboards, high-performance computers, and data storage systems where its ability to facilitate fast and efficient data transfer is critical.
  • Industrial Automation: In the realm of automation, this part could be used in the development of control systems that require robust communication between sensors, actuators, and central controllers, likely benefiting from its high terminal count and compatibility with multiple bus types.
  • Electronic Manufacturing: The PI7C9X3G816GPBHFCE might also serve in manufacturing and test equipment, particularly in devices that necessitate precise control and data exchange to maintain quality and throughput in electronic component assembly lines.

These possible applications, while illustrative, emphasize the necessity for a PCI Express Packet Switch within various high-requirement environments where speed and connectivity are paramount. The relevance and integration of such components must adhere to specific industrial standards and undergo rigorous verification processes.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the semiconductor market known for developing high-quality Bus Controllers and other processor-related components. They offer a range of products that serve various aspects of electronic markets, emphasizing a commitment to reliability and performance. The PI7C9X3G816GPBHFCE is one example of Diodes Incorporated’s portfolio focused on enhancing microcontroller and processor functionalities across different tech sectors. This product mirrors the company’s dedication to delivering technologies poised for next-generation electronic applications.

Where to Find PI7C9X3G816GPBHFCE by Diodes Incorporated

For those interested in purchasing the PI7C9X3G816GPBHFCE, it is crucial to visit findchips.com where you can check the real-time availability and pricing from various distributors. Historically, this part has been available from distributors like Avnet Silica, Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey. Each distributor’s current stock and pricing can fluctuate, so accessing recent data is imperative for procurement decisions.

On findchips.com, it’s also possible to compare this part with other Bus Controllers, potentially offered by Diodes Incorporated or alternative suppliers, ensuring you find the best part to meet the specific needs of your project.

Compare pricing for PI7C9X3G816GPBHFCE and other Bus Controllers / Microcontrollers and Processors at findchips.com