Overview of HCNR201-500E by Avago Technologies
The HCNR201-500E is a specialty optoelectronic device, part of the electronic parts subcategory of Other Optoelectronics. Produced by Avago Technologies, this device stands out with its RoHS compliance and surface mount packaging, specifically in a DIP-8 format. The packaging’s dimensions are notable at 0.4 inches, providing a compact solution suitable for a variety of applications.
Featuring a Tin terminal finish and being UL recognized, the HCNR201-500E adheres to highest industrial standards including the Pbfree Code and RoHS Code, both indicating the device’s compliance with current environmental directives seeking to limit hazardous substances. Moreover, its Reach compliance underscores its safety for continuous consumer use. With a robust operating temperature range from -40 °C to 85 °C, this part facilitates reliable performance in diverse environmental conditions.
Industry Applications for HCNR201-500E
The HCNR201-500E by Avago Technologies potentially supports various end-use scenarios across multiple industries, leveraging its specialty in optoelectronics. Note that its potential applications are conceptual and would require thorough analysis and verification by engineering and design teams. Here are a few illustrative industry applications:
- Industrial Automation: In this domain, the part could theoretically be utilized in the design of sensors for automated assembly lines or in safety systems requiring optical isolation to protect from high voltages and currents.
- Renewable Energy: The device’s capability to handle a range of temperatures and its robust packaging might make it suitable for solar power installations, particularly in photovoltaic inverters where optical isolation is essential.
- Robotics and Drones: For robotics and drone applications, its potential for use in navigation systems or collision detection sensors could be considered, where precise optical input is fundamental for effective maneuvering and operation.
While these applications hint at the versatile nature of HCNR201-500E, they are only indicative and invite deeper examination for practical implementations.
About Avago Technologies
Avago Technologies is a prominent name in the field of semiconductor development and manufacturing, specializing significantly in the area of optoelectronics. Avago Technologies offers a vast array of components that cater to this sector, including products like HCNR201-500E. Their commitment to innovation is evident in their adherence to international safety and environmental standards, alongside fostering technological advancements in the Other Optoelectronics subcategory.
Where to Find HCNR201-500E by Avago Technologies
If you are considering acquiring the HCNR201-500E by Avago Technologies, it’s advisable to explore options at findchips.com. On our site, you can access the most accurate and current availability and pricing from various distributors. Historically, this part has been available from distributors such as MacroQuest Electronics, LCSC, Chip 1 Exchange, and Quest Components. However, for updated inventory levels and competitive pricing, utilize our detailed search functionality which also allows comparison of specs and prices across many vendors.
To explore alternative devices from Avago Technologies or other vendors within the Other Optoelectronics subcategory, this link can guide you to a comprehensive listing of parts that could fulfill similar functions.