US1M-E3/61T by Vishay Intertechnologies

Overview of US1M-E3/61T by Vishay Intertechnologies

The US1M-E3/61T is a rectifier diode featuring a single-phase, one-element configuration, capable of handling repetitive reverse voltages up to 1000V. This component is designed with silicon in a DO-214AC (SMA) package and includes 2 pins. It excels in applications demanding high efficiency and fast reverse recovery time, with a maximum of 75 ns. The forward current rating stands at 1A, while the maximum forward voltage is specified as 1.7V. It tolerates a surge current up to 30A and can operate across a wide temperature range from -55°C to 150°C. Being RoHS compliant, this diode adheres to hazardous substance standards, which makes it suitable for a variety of environmentally conscious applications. With a build focused on durability, encapsulated in plastic/epoxy material, and employing a matte tin terminal finish, this diode is designed for robust performance in demanding environments.

Industry Applications for US1M-E3/61T

The US1M-E3/61T diode’s attributes might make it a candidate for several critical applications across various industries, potentially dictated by its electrical and physical characteristics. Please note that these potential applications are illustrative and require further validation by engineering teams for specific use cases.

  • Telecommunications: This diode could potentially be utilized in power rectification circuits within telecommunications infrastructure, thanks to its high reverse voltage rating and fast recovery time, which may help in managing large voltage spikes and power efficiency.
  • Consumer Electronics: Devices such as power supplies for personal computers and televisions might incorporate such diodes, leveraging the high forward surge current and broad operating temperature range to enhance product safety and reliability.
  • Industrial Automation: In automated equipment and robotics, this diode could potentially be used for managing power within motor drives, converting AC to DC with efficiency while ensuring that the devices operate within safe thermal limits.
  • Computing and Data Storage: Given its capacity to handle significant voltage levels and quick response times, the diode can be a component in the power supply units used in data centers and computing clusters, contributing to stable operations and system protection.

These potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering teams to ensure compliance with relevant standards and specific application demands.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, with a strong focus on manufacturing a wide variety of diodes, including rectifier diodes. Their expertise extends to developing diodes that are integral in converting alternating current (AC) to direct current (DC), crucial for numerous electronic applications. The US1M-E3/61T is just one example of Vishay’s broad range of diodes, designed for high-efficiency and fast recovery needs in various electrical circuits. Vishay’s diodes often feature in various industry-leading applications, respected for their durability and performance under rigorous conditions.

Where to Find US1M-E3/61T by Vishay Intertechnologies

To source the US1M-E3/61T, findchips.com is an excellent resource. It offers up-to-date information about availability and pricing from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, Digi-Key, and Arrow, among others, though availability can vary. Prospective buyers are recommended to consult findchips.com to get current stock levels and pricing, and also to explore other alternatives by searching under Rectifier Diodes to find comparable parts from Vishay Intertechnologies or other manufacturers.

Compare pricing for US1M-E3/61T and other Rectifier Diodes / Diodes at findchips.com