SS16-E3/61T by Vishay Intertechnologies

Overview of SS16-E3/61T by Vishay Intertechnologies

The SS16-E3/61T is a Schottky rectifier diode characterized by a forward current of 1A and a maximum repetitive reverse voltage of 60V. This component, manufactured by Vishay Intertechnologies, comes in a DO-214AC package with a plastic/epoxy body material, commonly referred to as SMA, and includes two terminals. This diode’s strong suit is its ability to perform with a low power loss and fast switching capabilities, making it efficient for applications requiring fast response and minimal energy waste. Characteristics such as these are vital for a wide range of electronic systems.

Vishay Intertechnologies has ensured that the SS16-E3/61T complies with RoHS (Restriction of Hazardous Substances) standards, which makes it suitable for use in various global markets. It is important to note that as of the current writing, the factory lead time for this product is approximately 9 weeks and 3 days. Furthermore, it is designed to withstand operating temperatures ranging from -65°C to 150°C and features moisture sensitivity level 1, meaning it has proven resilience under varying environmental conditions.

Industry Applications for SS16-E3/61T

The versatile attributes of the SS16-E3/61T allow it to potentially be integrated into various industrial applications. Below are a few fields where this diode could find utility:

  • Consumer Electronics: In consumer electronics, especially in power supply management systems of devices like laptops and cameras, the SS16-E3/61T might possibly be used for its efficiency in managing power with minimal loss, ensuring longer battery life and reliability.
  • Telecommunications: Telecommunication equipment, which often requires efficient and reliable power management for long-duration operations, could potentially use this diode. Features such as low forward voltage and robust temperature range make it suitable for these applications.
  • Computing and Data Storage: Devices within data centers requiring efficient power distribution and minimal downtime might benefit from integrating the SS16-E3/61T, leveraging its fast switching capabilities and low power loss.
  • Industrial Automation: Automated systems that require precise control over power distribution could theoretically find the SS16-E3/61T useful. Its characteristics could help improve system efficiency and minimize operational errors due to power variances.

Note: These potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific operational requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is known for its broad portfolio of components, especially in the semiconductor realm, which includes various types of diodes. Concerning Rectifier Diodes, Vishay offers products like the SS16-E3/61T, which are designed to address both general-purpose and specific industrial needs. Their diodes are used across many segments of the electronics sector, standing out for their reliability and advanced technology. Vishay’s commitment to quality and compliance with international standards is evidenced in their rectifier diodes, making them practical options for a wide array of applications.

Where to Find SS16-E3/61T by Vishay Intertechnologies

For those looking to purchase the SS16-E3/61T, it is recommended to check findchips.com for real-time availability and pricing at various distributors. Historically, distributors such as New Advantage Corporation, LCSC, Chip1Stop, and Avnet Asia have stocked this part. However, to view current stock levels and perhaps find comparable Rectifier Diodes, accessing findchips.com provides the most thorough and updated information.

Compare pricing for SS16-E3/61T and other Rectifier Diodes at findchips.com