Overview of M83513/10-D01CP by ITT Interconnect Solutions
The M83513/10-D01CP is a D Microminiature Connector featuring 25 Contacts, configured as male with solder terminals in a right angle plug design. This connector is part of the M83513 Mdm Series, specified for Micro D sub-connector type. ITT Interconnect Solutions, known for their robust and reliable components, manufactures this connector with a focus on applications requiring high-density and miniaturized configurations.
The part conforms to MIL-DTL-83513 standards, indicating its suitability for military and defense applications. It supports a contact material of copper alloy and boasts a rugged plug body/shell style. Designed for durability, the connector is rated for 500 cycles and operates within a temperature range of -55 °C to 125 °C. The component also ensures a low contact resistance of approximately 8 mΩ, contributing to reliable electrical connectivity. With a mating contact pitch of 0.05 inch and a row spacing of 0.043 inch, it offers precise alignment for secure connections.
The insulator material of this connector is made from Liquid Crystal Polymer, chosen for its excellent dielectric strength and durability under varying environmental conditions. The connector also features a secure mounting style, right angle, and is typically mounted on the board through options like #2-56 mount and jack post. ITT Cannon has made this component RoHS compliant to meet environmental standards.
Industry Applications for M83513/10-D01CP
The M83513/10-D01CP connector could serve multiple high-tech industries owing to its rigorous specifications and adaptability. Below is a conceptual illustration of potential industrial applications:
- Aerospace and Defense: With its MIL-DTL-83513 standard compliance, this connector could be ideal for aerospace and defense equipment requiring reliable connections that can withstand harsh environments and extreme temperatures.
- Computing and Data Storage: Due to its small footprint and high reliability, the connector might be used in high-density server applications or rugged computing environments where space and reliability are critical.
- Telecommunications: The robust design and high signal integrity potentially make it suitable for telecommunications infrastructure equipment, including base stations and networking hardware.
- Industrial Automation: For industrial machinery or robotics, where reliable data transmission is crucial, this connector may provide dependable performance under varying operational conditions.
These potential industry applications are conceptual and require thorough analysis and validation by engineering and design teams to ensure compliance with specific industry standards and particular requirements.
About ITT Interconnect Solutions
ITT Interconnect Solutions is a well-established manufacturer known for a broad spectrum of high-quality connectors, including D Type Connectors. Their expertise encompasses designing and producing connectors that meet stringent industry requirements and variegated environmental conditions. ITT’s connectors, like M83513/10-D01CP, are renowned for their durability and reliability, making them preferred choices in military, aerospace, telecommunications, and industrial applications. They often integrate advanced features such as high-density contact arrangements, rugged materials, and compliance with international standards, underscoring their commitment to quality and performance.
Where to Find M83513/10-D01CP by ITT Interconnect Solutions
To procure the M83513/10-D01CP connector, it is recommended to visit findchips.com. By doing a search for this specific part, you can view real-time stock levels and pricing from various distributors. Historically, distributors such as Master Electronics, Interstate Connecting Components, and Newark have stocked this model. However, inventory can fluctuate, and it’s advisable to verify current availabilities.
Further, for sourcing alternatives or similar connectors by ITT Interconnect Solutions, consider browsing D Type Connectors on findchips.com to explore more options from ITT or other manufacturers.