Overview of LT1964ES5-BYP#TRMPBF by Analog Devices Inc.
The LT1964ES5-BYP#TRMPBF is a low noise, low dropout negative micropower regulator capable of delivering up to 200mA. Manufactured by Analog Devices, it operates within a wide temperature range of -40 to 125 degrees Celsius. This adjustable device comes in a surface mount, lead-free, plastic TSOT-23 package with 5 pins. Key specifications include a minimum input voltage of -1.9V and a maximum of -20V, with output voltage ranging from -1.22V to -20V, enabled by its adjustability.
The component features a maximum dropout voltage of 0.49V and offers excellent regulation performance, with a maximum load regulation of 1.229%. The IC is encapsulated in a plastic/epoxy material and follows environmental compliance with RoHS and REACH. The fine pitch terminal with a gull wing form ensures a compact and reliable design for high-density electronic assemblies. Notably, this regulator type is listed as an adjustable negative single-output low-dropout (LDO) regulator, making it ideal in scenarios where noise reduction and stable voltage output are critical in circuit design.
Industry Applications for LT1964ES5-BYP#TRMPBF
The LT1964ES5-BYP#TRMPBF could potentially be used in various industries focusing on innovative technology and advanced electronic systems. Here are some illustrative applications across different sectors:
- Industrial Automation: This component could potentially be instrumental in applications dealing with sensitive sensor measurements or precise control systems where stable power supply and noise reduction are paramount. Its low dropout feature and adjustability make it suitable for use in complex industrial control systems.
- Energy and Power Systems: In power management modules, particularly where power efficiency and reliability are crucial, this IC might be employed. Its capability to operate effectively across a broad range of input voltages can enhance the performance of energy-sensitive applications.
- Robotics and Drones: The voltage regulation and low noise characteristics of the LT1964ES5-BYP#TRMPBF are advantageous for drones and robotics where precise operations are necessary. These applications usually require lightweight and compact components with reliable performance for extended periods.
Please note that these potential industry applications are conceptual and illustrative. Engineering and design teams should undertake thorough analysis and verification to ensure compliance with industry standards and suitability for specific application requirements.
About Analog Devices Inc.
Analog Devices Inc., a leader in the field of semiconductor design and manufacturing, is particularly noted for its robust range of Linear Regulator ICs among other Power Circuits. The company caters to various markets including automotive, healthcare, consumer electronics, and industrial applications. The LT1964ES5-BYP#TRMPBF is part of their extensive lineup that ensures high quality and reliability, catering to diverse market needs with innovative power management solutions. Analog Devices is renowned for its commitment to high manufacturing standards and technological innovation, making its products widely accepted across various industries.
Where to Find LT1964ES5-BYP#TRMPBF by Analog Devices Inc
To procure the LT1964ES5-BYP#TRMPBF, prospective buyers are advised to refer to findings on findchips.com. Here, you can check current stock levels and pricing while comparing with other products or manufacturers as necessary. Historically available from distributors such as DigiKey, Mouser Electronics, and Newark, the availability can vary. For broader research or category-specific information, explore other Linear Regulator ICs that might be offered by Analog Devices Inc or other manufacturers.