MCP2518FDT-H/QBB by Microchip Technology Inc

Overview of MCP2518FDT-H/QBB by Microchip Technology Inc.

The MCP2518FDT-H/QBB is a stand-alone low-power CAN FD controller with an SPI interface, manufactured by Microchip Technology Inc. It features a voltage range from 2.7 to 5.5 volts and can handle an operating temperature window of -40 to 150°C, making it highly versatile for various harsh environments. This component is designed in a very thin profile (VDFN) package measuring 3×4.5×1.0 mm and is compliant with RoHS, further asserting its suitability for environmental considerations. Configured specifically for automotive temperature grades, this controller operates with a maximum clock frequency of 40 MHz and facilitates data transfer rates up to 1 Mbps. It comes in a 14-terminal, dual-position, no-lead package which supports modern manufacturing requirements for surface mount technology.

Industry Applications for MCP2518FDT-H/QBB

The Serial IO/Communication Controllers like MCP2518FDT-H/QBB are vital in several technologically advanced industries. The specific attributes of this part make it suited for various applications, although each potential use should be thoroughly analyzed and verified by engineering and design teams to ensure compatibility and adherence to standards.

  • Automotive: Given its automotive temperature grade and SPI interface, the MCP2518FDT-H/QBB could potentially be employed in vehicle onboard diagnostics systems, electronic braking systems, or as part of the communication gateway in connected vehicle applications. The capability of operating at high temperatures and handling data effectively makes it apt for these uses.
  • Industrial Automation: The robust operating temperature range and data transfer capabilities might also make this component an excellent choice for industrial automation systems where machinery often communicates in a high-temperature environment and requires reliable data exchange processes.
  • Consumer Electronics: For smart home systems or high-end consumer electronics where communication between devices is pivotal, this chip could be utilized to facilitate these interactions thanks to its low-power consumption and effective data transfer rate.
  • Telecommunications: In telecom infrastructure, ensuring continuous, reliable communication is crucial. The MCP2518FDT-H/QBB’s speed and environmental resilience might suit it for telecom base station applications.

Note that these potential applications are conceptual and require further analysis for full compliance and functionality.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers, mixed-signal, analog and Flash-IP solutions. In the realm of Serial IO/Communication Controllers, Microchip provides a broad array of products, including the MCP2518FDT-H/QBB. Known for their innovation and reliability, Microchip’s products are widely respected in the engineering community and can be found in a plethora of common and specialized applications across various industries. The firm is dedicated to quality and durability, which is evident in the extensive design and testing that goes into each product release.

Where to Find MCP2518FDT-H/QBB by Microchip Technology Inc

To procure the MCP2518FDT-H/QBB, researching on reliable platforms like findchips.com is recommended. This part, along with other Serial IO/Communication Controllers, can be compared and reviewed for pricing and availability. Several distributors such as Win Source Electronics, New Advantage Corporation, and Master Electronics have historically provided this component. However, current stock levels, pricing, and additional supplier options should be confirmed on findchips.com to ensure updated information.

Compare pricing for MCP2518FDT-H/QBB and other Serial IO/Communication Controllers at findchips.com