IHLP6767GZER100M11 by Vishay Intertechnologies

Overview of IHLP6767GZER100M11 by Vishay Intertechnologies

The IHLP6767GZER100M11 by Vishay Intertechnologies is a general purpose, shielded power inductor optimally crafted to handle a wide range of applications. This high-performance component boasts a 10 µH inductance with a tolerance of ±20%, configured to support a saturation current of up to 17 A and a slightly higher Rms current (Irms) of 19 A. Engineered in a robust rectangular chip package with composite core material, it showcases Vishay’s commitment to quality and performance.

With a maximum DC resistance of just 0.00933 Ω, this inductor is highly efficient for power management applications. Its operational temperature range extends from -55°C up to +125°C, making it suitable for use in a variety of environmental conditions. Additionally, the part meets major regulatory compliance with RoHS and REACH standards, ensuring safety and environmental protection.

Fitted with a surface mount (SMT) technology, the IHLP6767GZER100M11 fits in a 6767 case size, facilitating easy integration into dense PCB layouts. The inductor’s shielded construction aids in reducing EMI, making it a preferred choice for devices requiring stringent control over electromagnetic compatibility.

The stated factory lead time with 19 Weeks and 3 Days at the time of writing, suggests that while Vishay aims to manage inventory and supply efficiently, prospective buyers should consider this factor during the component planning and procurement process.

Industry Applications for IHLP6767GZER100M11

Given its performance characteristics, the IHLP6767GZER100M11 could play a crucial role in several technical and industrial domains. Here are a few potential applications:

  • Environmental Monitoring: In advanced environmental monitoring systems, ensuring precise operation over a range of environmental conditions is critical. The operating temperature capabilities and the extended range of tolerance attributes of IHLP6767GZER100M11 might make it a suitable candidate for high-performance sensors and monitoring systems used in harsh environments.
  • Industrial Automation: Automated machinery and production equipment often rely on efficient and reliable power management systems to maintain consistent operation. The high saturation and Rms current rating, coupled with minimal DC resistance, might facilitate its usage in motor control circuits, power supply modules, and other automation technologies where power efficiency and durability are needed. This application is conceptually possible, and rigorous checks would be essential to confirm the component’s compliance with specific industrial automation standards.

It’s important to highlight that these potential industrial applications are illustrative and would require thorough analysis and validation by engineering teams to ensure adherence to specific industry standards and real-world functionality.

About Vishay Intertechnologies

Vishay Intertechnologies has established itself as a key player in the electronic component sector, particularly known for its innovative approach in the Fixed Inductors arena. The company manufactures a broad range of inductor products, among which IHLP6767GZER100M11 is a prominent example. Vishay’s inductors are designed to meet the needs of a plethora of applications, demonstrating the company’s flexibility in catering to both general-purpose and specialized market segments.

The firm upholds high standards in manufacturing and quality assurance, ensuring that each product like the IHLP6767GZER100M11 meets global regulatory requirements, thereby reinforcing trust with consumers and industries alike. Vishay’s commitment to research and development in the inductor product line is evident from their continually evolving product specifications and integration technologies.

Where to Find IHLP6767GZER100M11 by Vishay Intertechnologies

To purchase the IHLP6767GZER100M11 or to look for alternate parts, one should utilize platforms like findchips.com. By visiting Fixed Inductors on findchips.com, not only can users find comprehensive listings and current availability from various suppliers, but they can also explore similar inductor products by Vishay Intertechnologies or other manufacturers.

Historically, IHLP6767GZER100M11 has been available from distributors such as LCSC, TTI, and Mouser Electronics, among others. However, availability can vary, and it is recommended to check real-time stock levels and pricing on findchips.com.

Compare pricing for IHLP6767GZER100M11 and other Fixed Inductors / Inductors at findchips.com