OPA627AU/2K5 by Texas Instruments

Overview of OPA627AU/2K5 by Texas Instruments

The OPA627AU/2K5 is characterized as a high-speed precision operational amplifier, delivering a slew rate of 55V/µs and a maximum drift of 0.8µV/°C. Packaged in an 8-SOIC format, it caters to a temperature range of -25 to 85°C. This amplifier is designed to handle a maximum negative supply voltage of -18V and a nominal of -15V. With a nominal positive supply voltage of 15V and a limit max of 18V, it ensures robust performance across varied power requirements.

Further technical specifics highlight its minimal input bias current (0.000005 µA at 25°C) and impressive common-mode rejection ratio, nominally at 110 dB, making it highly effective in reducing unwanted noise and maintaining signal fidelity. Its input offset voltage is controlled within a maximum of 100 µV, ensuring accurate signal amplification without significant deviation.

Featuring bipolar technology, the OPA627AU/2K5 also adheres to environmental standards like RoHS and REACH, reflecting Texas Instruments’ commitment to producing eco-friendly and sustainable components.

Industry Applications for OPA627AU/2K5

The Operational Amplifiers like the OPA627AU/2K5 have potential applications across various industries. These use cases depend on the technical features and industry requirements.

  • Consumer Electronics: This amplifier could potentially be utilized in high-fidelity audio devices where precision amplification is necessary to maintain audio quality. Its low input offset voltage and high common-mode rejection ratio make it a possible candidate for use in amplifiers and receivers to enhance audio clarity.
  • Audio and Video Systems: Given its high slew rate and precision capabilities, the OPA627AU/2K5 might suit applications requiring rapid and accurate signal handling, such as video processing equipment. This could include systems that require stable and precise signal amplification through multiple channels.
  • Entertainment and Gaming: In gaming systems where fast response and signal integrity are crucial, this operational amplifier might be utilized. Its characteristics could potentially enhance the performance of gaming consoles where audio and video quality are paramount.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI), a prominent leader in semiconductor technology, is notable for its vast range of amplifiers which include a broad array of Operational Amplifiers. TI’s amplifiers are designed with various architectures, including voltage-feedback which is employed in the OPA627AU/2K5. The company’s focus extends to integrating innovative features such as low offset, low bias, and high-speed operation, tailoring components for specific industry needs while upholding high standards of quality and reliability.

Where to Find OPA627AU/2K5 by Texas Instruments

To locate and purchase the OPA627AU/2K5, findchips.com is an ideal platform. The site provides current stock levels and competitive pricing from various reputable distributors. Historically, this part has been available from distributors like Win Source Electronics, Velocity Electronics, TME, Mouser Electronics, and DigiKey. For alternative components that might suit different specifications or budgetary constraints, the Operational Amplifiers section on findchips.com can provide a comprehensive list of options.

Compare pricing for OPA627AU/2K5 and other Operational Amplifiers / Amplifier Circuits at findchips.com