Overview of GRM188Z71A106KA73D by Murata Manufacturing Co Ltd.
The GRM188Z71A106KA73D is a multilayer ceramic capacitor (MLCC) offered by Murata Manufacturing Co Ltd. This component is characterized by its Ceramic X7R dielectric material, which confers stable electrical characteristics under a wide range of temperature conditions (from -55°C to +125°C). The part features a 10μF capacitance value, with a ±10% tolerance, and is designed to operate at a voltage of up to 10V. With its 0603 package size (1.6mm x 0.8mm x 0.8mm), this capacitor supports surface mount technology, making it well-suited for densely packed electronic assemblies. Noteworthy attributes include its compliance with RoHS, REACH, and its JESD-609 Code e3 rating, indicating a lead-free terminal finish with a nickel barrier beneath a matte tin. With a factory lead time of approximately 10 weeks, as of the current writing, planning for procurement should account for this duration.
Industry Applications for GRM188Z71A106KA73D
Given its specifications, the GRM188Z71A106KA73D could serve a range of applications across various industries. Some potential use cases include:
- Consumer Electronics: Its compact size and capacity make it suitable for mobile devices, wearables, and other portable electronics where space is at a premium and efficient power management is critical.
- Automotive Industry: The robust operating temperature range and reliability may render it ideal for vehicle electronics, including control units and infotainment systems, where components must endure harsh conditions.
- Industrial Automation: In automation equipment, capacitors like this one may be used in power supply circuits or as part of signal filtering solutions to ensure stable operation and signal integrity.
- Education and Research: Given its general applicability in electronics, it can also be used broadly in experimental setups, educational kits, and research projects to facilitate learning and innovation in electronics design and engineering.
The versatility of the GRM188Z71A106KA73D is attributed to its performance characteristics and reliability, making it a potentially suitable component for various high-demands applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company specializes in the development of ceramic capacitors, among other components, and has established itself as an industry standard for quality and innovation. Known for their reliability and precision, Murata’s ceramic capacitors, including the notable GRM188Z71A106KA73D and similar parts, are integral to electronic devices across a broad range of industries. Murata’s commitment to research and development, along with its dedication to environmental sustainability and quality, reinforces its position as a preferred supplier of electronic components worldwide.
Where to Find GRM188Z71A106KA73D by Murata Manufacturing Co Ltd
To procure the GRM188Z71A106KA73D capacitor, it’s recommended to use findchips.com to check current stock levels and pricing across multiple distributors. Notably, this part has historically been available from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Future Electronics among others. However, for the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is advisable. For alternatives or similar components, explore the wide range of Ceramic Capacitors offered by Murata Manufacturing Co Ltd or other manufacturers to find the best fit for your application.